Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 7.977In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SM SKY BARRI 6.924In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 10 Amp 120V Schottky Rectifier 179.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 10 A 120 V 748 mV 180 A 4 uA - 55 C + 150 C FSV10120V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 10Amp 150V Ultra-Low VFschottky rectifier 133.467In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 10 A 150 V 840 mV 180 A 20 uA - 55 C + 150 C FSV10150V Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 30A 200V Trench Stky Rectifier 10.586In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Si 30 A 200 V 540 mV 260 A 14 mA - 40 C + 175 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 30 Amp 200 Volt 18.537In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 200 V 1.1 V 250 A 160 uA - 40 C + 150 C Vx30xx0x Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 30V 720.223In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 1 A 30 V 470 mV 5.5 A 60 uA - 65 C + 125 C MBR130 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers REC 0.5A 40V SHTY 755.973In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 620 mV 5.5 A 20 uA - 55 C + 150 C MBR0540 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM 162.132In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 3 A 60 V 720 mV 50 A 200 uA - 55 C + 150 C B360 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers REC D2PAK SPCL SHTKY 16.699In Stock
Min.: 1
Mult.: 1
Reel: 800
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 200 V 1 V 150 A 1 mA - 65 C + 150 C MBRB20200CT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 150V 1A Schottky Barrier Rectifier 139.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT SOD-123HE-2 Single Si 1 A 150 V 900 mV 30 A 50 uA - 55 C + 150 C S115FP Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 2x 10A 60V Rectifier 19.828In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Anode Common Cathode Si 20 A 950 mV 180 A 1 mA - 55 C + 150 C MBR Tube
Diodes Incorporated Schottky Diodes & Rectifiers 3A SBR 60Vrrm 0.62Vf 100uA ULDO 151.976In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Diodes SMD/SMT PowerDI-123-2 Single Si 3 A 60 V 620 mV 80 A 100 uA - 65 C + 150 C SBR3U60 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 313.043In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 3 A 40 V 550 mV 65 A 500 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SCHOTTKY RECT 217.122In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Rectifiers SMD/SMT PowerMITE-2 Single Si 1 A 40 V 850 mV 50 A 500 uA - 55 C + 125 C MBRM140 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY 1.797In Stock
Min.: 1
Mult.: 1

Single Dual Cathode
Vishay General Semiconductor Schottky Diodes & Rectifiers RECT 45V 10A SM SCHOTTKY 2.624In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Schottky Rectifiers SMD/SMT FlatPAK-5x6-8 Dual Si 10 A 45 V 520 mV 100 A 150 uA - 40 C + 175 C V10KM AEC-Q101 Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers RECT 100V 6A SM SCHOTTKY 4.480In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Single Dual Anode Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers RECT 45V 25A SM SCHOTTKY 565In Stock
Min.: 1
Mult.: 1
Nexperia Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY 4.496In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT TSSOP-6 Si 200 mA 30 V 800 mV 1.5 A 2 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 10.169In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DFN-3820A-2 Single 3 A 60 V 500 mV 80 A 60 uA - 40 C + 150 C V3N

Diodes Incorporated Schottky Diodes & Rectifiers Planar Schottky Rectifier HDS T&R 3K 2.780In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers RECT 60V 30A SM SCHOTTKY 826In Stock
Min.: 1
Mult.: 1

Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOD123 11.317In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 15 mA 50 V 950 mV 2 A 200 nA - 55 C + 125 C SD101xW Reel, Cut Tape
Nexperia Schottky Diodes & Rectifiers RECT 30V .5A SM SCHOTTKY 6.234In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Schottky Rectifiers SMD/SMT DFN-1006BD-2 Single Si 500 mA 430 mV 3 A 70 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape