Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Skyworks Solutions, Inc. Schottky Diodes & Rectifiers Ls=1.5nH SOT-23 Reverse Series Pair 16.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOT-23-3 Reverse Series Pair Si 50 mA 2 V 320 mV - 65 C + 150 C SMS7621 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 3A SBD 7.977In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 100 V 640 mV 100 A 14 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 7.110In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 6.120In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 5A SBD 5.712In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 100 V 640 mV 150 A 24 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SBD 7.601In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 10A SBD 7.441In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 100 V 640 mV 200 A 46 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 10A SBD 10.670In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 65 V 600 mV 150 A 26 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 3A SBD 7.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 40 V 410 mV 150 A 30 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SBD 7.152In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 40 V 450 mV 100 A 30 uA + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 12 Amp 150V Schottky Rectifier 31.650In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 12 A 150 V 820 mV 220 A 30 uA - 55 C + 150 C FSV12150V Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - TO-247-e3 12.949In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247AC-3 Dual Anode Common Cathode Si 20 A 45 V 590 mV 1.02 kA 1.75 mA - 55 C + 150 C
onsemi Schottky Diodes & Rectifiers 2A 40V Low Vf 400.764In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 40 V 540 mV 25 A 2 mA - 55 C + 125 C MBRS240L Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SBD 6.955In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 40 V 450 mV 100 A 30 uA + 150 C Reel, Cut Tape, MouseReel

Littelfuse Schottky Diodes & Rectifiers 2x 20A 100V Rectifier 9.165In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 880 mV 280 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 5A 100V Rectifier 19.544In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220AB-3 Dual Anode Common Cathode Si 10 A 850 mV 120 A 1 mA - 55 C + 150 C MBR Tube

Skyworks Solutions, Inc. Schottky Diodes & Rectifiers Ls=1.5nH SOT-23 Series Pair 75.405In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT Dual Series Si 50 mA 1 V 240 mV 10 uA - 65 C + 150 C SMS7630 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers Schottky Barrier Diode 749.731In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 30 V 1 V 4 A 500 nA + 125 C BAT43XV2 Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 60V 15A 2x Common Anode 13.532In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 30 A 60 V 590 mV 170 A 1.2 mA - 55 C + 150 C DSTF Tube

Littelfuse Schottky Diodes & Rectifiers 2x 30A 45V Rectifier 12.857In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 650 mV 432 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 10A 200V Rectifier 17.513In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Anode Common Cathode Si 20 A 950 mV 150 A 1 mA - 55 C + 175 C MBR Tube
Diodes Incorporated Schottky Diodes & Rectifiers SBR Diode,PDI123 Diode,PDI123,3K 209.851In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT PowerDI-123-2 Single Si 3 A 60 V 650 mV 80 A 100 uA - 65 C + 150 C SBR3U60 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 1.0 Amp 60 Volt 596.004In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Schottky Rectifiers SMD/SMT DO-219AD-2 Single Si 1 A 60 V 680 mV 25 A 150 uA - 55 C + 150 C MSS1P6 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 0.5A 30V 1.300.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 500 mA 30 V 430 mV 5.5 A 130 uA - 65 C + 125 C MBR0530 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Schottky Diodes & Rectifiers Ls=.45nH SOD-882 Single 81.177In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Schottky Diodes SMD/SMT SOD-882-2 Single Si 50 mA 2 V 320 mV - 65 C + 150 C SMS7621 Reel, Cut Tape, MouseReel