onsemi Bridge Rectifiers

Results: 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
onsemi Bridge Rectifiers 1A Bridge Rectifier 179.208In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Single Phase Bridge MicroDIP 1 A 600 V 30 A MDB6S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 50V 25A Glass Pass. Bridge Rectifier 924In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 50 V 1.1 V 300 A - 55 C + 125 C DFB2505 Tube
onsemi Bridge Rectifiers 1KV 25A Glass Pass. Bridge Rectifier 3.819In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 1 kV 1.1 V 300 A - 55 C + 125 C DFB25100 Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 3.635In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 100 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6B Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 2.898In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 800 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6K Tube
onsemi Bridge Rectifiers 8A Bridge Rectifier 13.732In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 800 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8K Tube
onsemi Bridge Rectifiers 35A Bridge Rectifier 929In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W 35 A 200 V 1.1 V 400 A - 55 C + 150 C 29 mm 29 mm 11.23 mm GBPC3502 Bulk
onsemi Bridge Rectifiers 8A Bridge Rectifier 5.254In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 1 kV 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8M Tube
onsemi Bridge Rectifiers 400V 20A Glass Pass. Bridge Rectifier 1.321In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 20 A 400 V 1.1 V 250 A - 55 C + 125 C DFB2040 Tube
onsemi Bridge Rectifiers 200V 25A Glass Pass. Bridge Rectifier 977In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 200 V 1.1 V 300 A - 55 C + 125 C DFB2520 Tube
onsemi Bridge Rectifiers 600V 25A Glass Pass. Bridge Rectifier 1.055In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 600 V 1.1 V 300 A - 55 C + 125 C DFB2560 Tube
onsemi Bridge Rectifiers 800V 25A Glass Pass. Bridge Rectifier 555In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 25 A 800 V 1.1 V 300 A - 55 C + 125 C DFB2580 Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 1.606In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 600 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6J Tube
onsemi Bridge Rectifiers 800V 20A Glass Pass. Bridge Rectifier 759In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 20 A 800 V 1.1 V 250 A - 55 C + 125 C DFB2080 Tube
onsemi Bridge Rectifiers 6A Bridge Rectifier 1.539In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 6 A 200 V 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6D Tube
onsemi Bridge Rectifiers 8A Bridge Rectifier 685In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 8 A 400 V 1 V 200 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU8G Tube
onsemi Bridge Rectifiers 200V 20A Glass Pass. Bridge Rectifier 953In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin TS-6P 20 A 200 V 1.1 V 250 A - 55 C + 125 C DFB2020 Tube
onsemi Bridge Rectifiers 1.5A Bridge 9.252In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 12.870In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 13.359In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 44.338In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 53.167In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 52.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 100 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB1S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 12.188In Stock
17.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB4S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 25.083In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 600 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB6S Reel, Cut Tape, MouseReel