MB4S

onsemi
512-MB4S
MB4S

Mfr.:

Description:
Bridge Rectifiers 0.5A Bridge

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.188

Stock:
12.188
Can Dispatch Immediately
On Order:
17.000
Expected 20/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 kr. 3,98 kr.
2,46 kr. 24,60 kr.
1,57 kr. 157,00 kr.
1,22 kr. 610,00 kr.
1,09 kr. 1.090,00 kr.
Full Reel (Order in multiples of 3000)
0,806 kr. 2.418,00 kr.
0,776 kr. 4.656,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
SOIC-4
500 mA
400 V
1 V
35 A
- 55 C
+ 150 C
4.9 mm
4.2 mm
2.7 mm
MB4S
Reel
Cut Tape
MouseReel
Brand: onsemi
Ir - Reverse Current: 5 uA
Pd - Power Dissipation: 1.4 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Part # Aliases: MB4S_NL
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99