Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8.450
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 55.531In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV791 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual High Pwr Op Amp 36In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 8 V/us 1 mV 50 pA 35 V 10 V 40 mA 7 A 106 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C OPA2541 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWPR 2.783In Stock
Min.: 1
Mult.: 1

1 Channel 17 MHz 40 V/us 20 mV 100 pA 24 V 7 V 39 mA 1.5 A 80 dB 102.8 nV/sqrt Hz HSOP-20 SMD/SMT Shutdown - 40 C + 85 C OPA564 Tube

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 29.817In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Precision, 1MHz, 1V/us OTT RRIO Amp 3.330In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.05 MHz 850 mV/us 15 uV 8 uA 50 V 3 V 165 uA 123 dB 17 nV/sqrt Hz TSOT-6 SMD/SMT Shutdown - 55 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps EP 36-V Sgl Supply L o Pwr Op-Amp 18.135In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 100 uA 17 mA 120 dB 19 nV/sqrt Hz SOT-5X3-5 SMD/SMT No Shutdown - 40 C + 150 C OPA170 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps 2.7V to 16V Op Amp 2.0V/us 2MHz 550uA 123.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.9 MHz 2.2 V/us 500 uV 1 nA +/- 8 V +/- 1.35 V 625 uA 13 mA 69 dB 25 nV/sqrt Hz SOT-25-5 SMD/SMT No Shutdown - 40 C + 125 C TLV271 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 40.826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 69.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 59.909In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 22 MHz 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 99 dB 7 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual 32V 320mW 32V Single Supply 63.851In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VSP-8 SMD/SMT NJM29 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER 69.502In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 2.7 V/us 1 mV 600 pA 5 V 1.8 V 410 uA 75 dB 22 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8515 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE 16V 35mA CBCMOS AMPLIFIER 68.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 6 V/us 2 mV 80 nA 16 V 4.5 V 700 uA 35 mA 95 dB 26 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C AD8565 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp A 595-OPA2348 A 595-OPA2348AIDR 48.014In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 500 mV/us 5 mV 10 pA 5.5 V 2.1 V 45 uA 10 mA 82 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2348 Tube
Apex Microtechnology PA02A/4
Apex Microtechnology Operational Amplifiers - Op Amps 27In Stock
5Expected 16/04/2026
Min.: 1
Mult.: 1

onsemi Operational Amplifiers - Op Amps ANA LO-V / R-R DUAL OA 2.081In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 MHz 1 V/us 8 mV 80 nA 5 V 2 V 80 mA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33202 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.01mV 0.001nA 1.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7232F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Dual Nanopower Op Amp with Very Low Inpu 966In Stock
Min.: 1
Mult.: 1
Reel: 2.500

WLP-8 SMD/SMT - 40 C + 125 C MAX40018 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 36 - V 1.2-MHz 2-mV of 5.189In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.2 MHz 500 mV/us 3 mV 50 nA 36 V 3 V 300 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904BA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 36 - V 1.2-MHz 2-mV of 4.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.2 MHz 500 mV/us 3 mV 50 nA 36 V 3 V 300 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904BA Reel, Cut Tape, MouseReel
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak 53In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB SIP-10 Through Hole No Shutdown - 40 C + 125 C Tray
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 19.647In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 14.573In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 8.579In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 27 MHz 6 V/us 3 mV 1 uA +/- 18 V +/- 4 V 8 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2.393In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 300 mV/us 450 uV 50 nA 36 V, +/- 18 V 4 V, +/- 2 V 1.5 mA 85 dB DMP-8 SMD/SMT No Shutdown - 30 C + 85 C NJM2119 Tube