OPA564AIDWP

Texas Instruments
595-OPA564AIDWP
OPA564AIDWP

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.828

Stock:
2.828 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,31 kr. 54,31 kr.
42,15 kr. 421,50 kr.
34,61 kr. 865,25 kr.
32,60 kr. 3.260,00 kr.
31,71 kr. 7.927,50 kr.
30,66 kr. 15.330,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
46,18 kr.
Min:
1

Similar Product

Texas Instruments OPA564AIDWPR
Texas Instruments
Operational Amplifiers - Op Amps 1.5A 24V 17MHz Power Op Amp A 595-OPA564 A 595-OPA564AIDWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 MHz
40 V/us
20 mV
100 pA
24 V
7 V
39 mA
1.5 A
80 dB
102.8 nV/sqrt Hz
HSOP-20
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA564
Tube
Amplifier Type: Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.004 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 12 V
Minimum Dual Supply Voltage: +/- 3.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 2,215 g
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
8542339000
CAHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA564 Power Operational Amplifiers

The Texas Instruments OPA564 power operational amplifier (op amp) is ideal for driving up to 1.5A into reactive loads. The high slew rate of the TI OPA564 op amp provides 1.3 MHz full-power bandwidth and excellent linearity. The TI OPA564 power op amp operates form a single supply of 7V to 24V or dual power supplies of ±3.5V to ±12V. The TI OPA564 is internally protected against over-temperature conditions and current overloads.