Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8.453
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP 458In Stock
Min.: 1
Mult.: 1

1 Channel 450 kHz 300 mV/us 300 uV 50 nA 12 V 3 V 60 uA 4 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP196 Tube
Analog Devices Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP 882In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 450 kHz 300 mV/us 300 uV 50 nA 12 V 3 V 240 uA 4 mA 65 dB 26 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP496 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 5. 5 -V 1-MHz 3-mV offse 24.124In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 1.5 V/us 7 mV 250 nA 5.5 V 2.7 V 1.4 mA 20 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902LV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q3M5/NOPB 2.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 130 uA 40 mA 65 dB 39 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Dual 1.8V RRIO Op Amp A 595-LMV932Q A 595-LMV932Q1MA/NOPB 2.470In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV932 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz 50 -mA output curren 2.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 MHz 6.5 V/us 3 mV 1 pA 5.5 V 2.4 V 600 uA 50 mA 103 dB 8.7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6294 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single Automotive So und-Plus High-Perfo 1.793In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 11 MHz 20 V/us 3.5 mV 20 pA 18 V 2.25 V 1.8 mA 36 mA 126 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA1641 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single supply wide b andwidth (13MHz) l A 595-OPA1671IDCKT 5.102In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 13 MHz 5 V/us 250 uV 10 pA 5.5 V, +/- 2.75 V 1.7 V, +/- 850 mV 940 uA 66 mA 102 dB 4 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA1671 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Zero drift (10uV 0. 001uV/C) MUX-friend A 595-OPA187IDGKT 1.827In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 145 dB 20 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA187 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational O OPA210IDGKT 2.999In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 36 V 4.5 V 65 mA 140 dB 2.5 nV sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA210 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Automotive-Qualified 0.1 uV/ C Drift Lo 1.299In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2 MHz 800 mV/us 75 uV 1.7 nA 36 V 4 V 450 uA 18 mA 114 dB 10 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2180 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 10Mhz Low Power RRIO 1.8V CMOS OpAmp A 5 A 595-OPA2316SIDGS 2.208In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 6 V/us 2.5 mV 15 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C OPA2316 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364ID 1.384In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 6.5MHz 585uA R- to-R I/O CMOS A 595 A 595-OPA2373AIDGST 2.417In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 6.5 MHz 5 V/us 5 mV 10 pA 5.5 V 2.3 V 585 uA 5 mA 90 dB 15 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2373 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 13.944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 4.6 V/us 3 pA 5.5 V 1.7 V 990 uA 68 mA 110 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 4.5-MHz lo w-power operation A A 595-OPA2991IDR 11.158In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 4.5 MHz 21 V/us 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C OPA2991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 20-MHz 2.348In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA322 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Singly Sup CMOS A 59 5-OPA337UA A 595-OP A 595-OPA337UA 4.234In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3 MHz 1.2 V/us 3 mV 10 pA 5.5 V 2.7 V 525 uA 9 mA 90 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA337 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail ALT 595-OPA3 ALT 595-OPA340NA/3K 7.052In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 MHz 6 V/us 500 uV 500 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroAmplifier Serie s Low Cost FET-Inpu A 595-OPA4137UA 2.214In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 3.5 V/us 10 mV 100 pA 36 V 4.5 V 220 uA 60 mA 84 dB 45 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4137 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 36-V 1.2-MHz l 3.231In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 100 uA 17 mA 120 dB 19 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4170 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V35uAmicroPwr Pre c0 Drift CMOS A 595 A 595-OPA4330AIPW 1.466In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 350 kHz 160 mV/us 50 uV 300 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4330 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op A 595-TL062CPW A 595 A 595-TL062CPW 8.732In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-input Oper Ampl ifier A 595-TLV9302 A 595-TLV9302IDR 2.871In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 1 MHz 600 mV/us 15 mV 400 pA 32 V 7 V 1.5 mA 40 mA 90 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL092 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr Op Amp A 595-TLC072AIDR A 59 A 595-TLC072AIDR 7.086In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.4 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072A Tube