Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8.453
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Wideband Low Noise L ow Distortion ALT 5 ALT 595-THS4513RGTT 201In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2.8 GHz 5.1 kV/us 4 mV 15.5 uA 5 V, +/- 2.5 V 3 V, +/- 1.5 V 40.9 mA 96 mA 90 dB 2.2 nV/sqrt Hz VQFN-16 SMD/SMT No Shutdown - 40 C + 85 C THS4513 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Slew-Rate Singl e-Supply 3.133In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 10 V/us 10 mV 500 nA 36 V 4 V 3.5 mA 27 mA 97 dB 49 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 105 C TL3472 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072CD 10.009In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power A 595 -TLC074CDR A 595-TL A 595-TLC074CDR 6.358In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLC074 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Wide Bandwidth Hi-Output Sngl Sply A 595-TLC082AID 1.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 16 V/us 1.4 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC082A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Rail-Rail A 595 -TLC2252AIDR A 595- A 595-TLC2252AIDR 1.336In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 16 V 4.4 V 70 uA 8 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2252A Tube
Texas Instruments Operational Amplifiers - Op Amps Single 36-V 10-MHz l ow-power operatio A A 595-TLV172IDCKT 4.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 10 V/us 1.7 mV 10 pA 36 V 4.5 V 1.6 mA 75 mA 116 dB 9 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TLV172 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz RRIO Op Amp w/Shutdown A A 595-TLV2373IDGSR 1.225In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV2373 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Cat 550uA/Ch 3M Hz Rail to Rail A 5 A 595-TLV2374QPWRG4Q1 3.209In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2374 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sngl Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2451IDBVR 4.721In Stock
Min.: 1
Mult.: 1
Reel: 250

1.5 mV 5 nA 6 V, +/- 3 V 2.7 V, +/- 1.35 V 23 uA 10 mA 80 dB SOT-23-5 SMD/SMT - 40 C + 125 C TLV2451 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sngl Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2451ID 2.090In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 220 kHz 110 mV/us 1.5 mV 5 nA 6 V 2.7 V 23 uA 10 mA 80 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2451 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2452CD 1.860In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 220 kHz 110 mV/us 1.5 mV 5 nA 6 V 2.7 V 23 uA 10 mA 80 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2452 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Low Power Rai l-to-Rail I/O A 595 A 595-TLV2461IDBVR 1.451In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV2461 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Power Rail- to-Rail I/O A 595-T A 595-TLV2463CD 4.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2463 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power Rail- to-Rail I/O A 595-T A 595-TLV2464AIPW 1.558In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 6.4 MHz 1.6 V/us 1.5 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2464A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power Rail- to-Rail I/O A 595-T A 595-TLV2464CPW 3.270In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2464 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 800 uA/ch 11MHz RRO Low Vltg Quad Ch A 5 A 595-TLV9064IPWR 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 11 MHz 10 V/us 3.5 mV 50 pA 5.5 V 2.5 V 800 uA 28 mA 99 dB 53 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2624 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Micropower R- to-R Single Sply A A 595-TLV2761IDBVT 4.089In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 500 kHz 220 mV/us 3.5 mV 15 pA 3.6 V 1.8 V 20 uA 7.3 mA 82 dB 95 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TLV2761 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 2.7-V High-Slew Rate R-To-R Output A 595-TLV2774CPW 2.545In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 5.1 MHz 10.5 V/us 2.1 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2774 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp 2.976In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 90-kH z low quiescent cur A A 595-TLV379IDBVT 6.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 90 kHz 30 mV/us 2.5 mV 5 pA 5.5 V 1.8 V 4 uA 5 mA 100 dB 83 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV379 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High Output Drive Lo w Voltage Single A A 595-TLV4111ID 7.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2.7 MHz 1.57 V/us 3.5 mV 50 pA 6 V 2.5 V 700 uA 320 mA 68 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV4111 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 36-V 1.2-MHz lo w-power operation A A 595-TLV4170IDR 11.328In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4170 Tube
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z low noise (4.6-nV A A 595-TLV6741DCKT 11.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 4.75 V/us 1 mV 10 pA 5.5 V 2.25 V 850 uA 68 mA 120 dB 5 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C TLV6741 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 10-MH z low noise (4.6-nV A A 595-TLV6741DCKR 2.793In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 4.75 V/us 1 mV 10 pA 5.5 V 2.25 V 850 uA 68 mA 120 dB 5 nV/sqrt Hz SC-70-5 SMD/SMT Shutdown - 40 C + 125 C TLV6741 Reel, Cut Tape, MouseReel