Current Sense Amplifiers

Results: 1.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified 1.884In Stock
Min.: 1
Mult.: 1
Reel: 500

MPQ8113 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape

STMicroelectronics Current Sense Amplifiers 60 V/V 1.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC2011 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC210 1 Channel 25 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 20 Gain 7.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp 892In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % 0 C + 70 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80V bi-directional p recision current s A A 595-INA253A1IPW 1.513In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 1.134In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren 3.791In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G 50 15.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS213R 1 Channel 90 kHz - 300 mV to 26 V 100 dB 60 uA 5 uV 26 V 2.2 V 40 uA 1 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 100 Gain 11.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 3.538In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Quad Current-Sense Amplifier with Overcu 668In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX34406 4 Channel 125 kHz 2 V to 28 V 86 dB 200 nA 600 uV 5.5 V 2.7 V 200 uA 0.8 % - 40 C + 85 C SMD/SMT TQFN-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 1.902In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense 3.247In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4376H 1 Channel 2 MHz 2 V to 28 V 90 dB 60 uA, 120 uA 28 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=200 3.845In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21674 2 Channel 350 kHz - 100 mV to 40 V 84 dB 100 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT Micro-8 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 4.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 500 khz 132 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, High-Side Current Sense Amplifier 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 500 khz 138 dB 215 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 133In Stock
Min.: 1
Mult.: 1

MAX4375F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-14 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 175In Stock
Min.: 1
Mult.: 1

MAX9919 1 Channel - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 0.13 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 33In Stock
Min.: 1
Mult.: 1

MAX4374H 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual Current-Sense with Wide Input Commo 100In Stock
Min.: 1
Mult.: 1

MAX44285 2 Channel 76 V 125 dB 65 uA 25 uV 5.5 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor 120In Stock
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKR 1.571In Stock
Min.: 1
Mult.: 1
Reel: 250

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel