Current Sense Amplifiers

Results: 1.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 7.785In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CS30 1 Channel 500 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 943In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.2 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Texas Instruments Current Sense Amplifiers 36V bi-directional p recision current s A 595-INA250A3PW 1.363In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 36 V 2.7 V 350 uA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3.614In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 1 Channel 11 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G= 500 4.574In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 80 uA 0.2 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 10.213In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 80 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified 1.884In Stock
Min.: 1
Mult.: 1
Reel: 500

MPQ8113 1 Channel 700 kHz 0 V to 60 V 90 dB 1 uA 300 uV 60 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-6 AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 6.838In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Channel 750 kHz - 20 V to 70 V 350 uA 500 uV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 10.547In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Channel 1 MHz - 16 V to 80 V 120 dB 500 nA 100 uV 18 V 2.7 V 840 uA 3.5 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2.978In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC2011 1 Channel 620 kHz - 20 V to 70 V 115 dB 350 uA 200 uV 5.5 V 2.7 V 1.5 mA - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 4.168In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC214 1 Channel 40 kHz - 300 mV to 26 V 120 dB 35 uA 60 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers 60 V/V 1.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC2011 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.910In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC210 1 Channel 25 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 20 Gain 7.450In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, R2R In C Sense Amp 892In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6105 1 Channel 100 kHz - 300 mV to 44 V 120 dB 15 uA - 300 uV 36 V 2.85 V 200 uA 1.3 % 0 C + 70 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80V bi-directional p recision current s A 595-INA253A1IPW 1.513In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision 1.134In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA253 1 Channel 350 kHz - 4 V to 80 V 125 dB 90 uA 5.5 V 2.7 V 3 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren 3.791In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G 50 15.268In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS213R 1 Channel 90 kHz - 300 mV to 26 V 100 dB 60 uA 5 uV 26 V 2.2 V 40 uA 1 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 100 Gain 11.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 3.538In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
onsemi Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=200 3.845In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCS21674 2 Channel 350 kHz - 100 mV to 40 V 84 dB 100 uA 100 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT Micro-8 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 4.041In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 1.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA250 1 Channel 50 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 133In Stock
Min.: 1
Mult.: 1

MAX4375F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-14 Tube