Current Sense Amplifiers

Results: 1.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 13.812In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren 10.382In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 8.557In Stock
Min.: 1
Mult.: 1

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 9.428In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A1DR 17.733In Stock
Min.: 1
Mult.: 1

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A4PW 8.367In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel 350kHz curr 31.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur 6.766In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LMP8601 1 Channel - 22 V to 60 V 90 dB 150 uV 5.5 V 3 V 1 mA - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 8.803In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4080T 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.183In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC210 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2.725In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC2123 1 Channel 100 kHz 35 uA 26 V 2.7 V 1 % - 40 C + 125 C SMD/SMT QFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 8.493In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC2012H 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense amplifier 27.042In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSC101 1 Channel 670 kHz 2.8 V to 30 V 90 dB 5.5 uA 900 mV 24 V 4 V 300 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 16.307In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CS30 1 Channel 670 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 4.868In Stock
Min.: 1
Mult.: 1

AD8418A 1 Channel 250 kHz - 2 V to 70 V 100 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual 0V to76V Current Sense Amplifiers A 88In Stock
Min.: 1
Mult.: 1

MAX40201 2 Channel 0 V to 76 V 130 dB 200 nA 500 nV 5.5 V 2.7 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 7.052In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 5.105In Stock
Min.: 1
Mult.: 1
Reel: 6.000

1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT Reel, Cut Tape
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 3.914In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 6.482In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA180 1 Channel 150 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A2RSWT 5.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA211AIDCKR 2.590In Stock
Min.: 1
Mult.: 1
Reel: 250

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA214BIDCKR 2.948In Stock
Min.: 1
Mult.: 1
Reel: 250

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 4.689In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 1.441In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4073F 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel