AD8418AWHRMZ

Analog Devices
584-AD8418AWHRMZ
AD8418AWHRMZ

Mfr.:

Description:
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.868

Stock:
4.868 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,25 kr. 46,25 kr.
34,69 kr. 346,90 kr.
32,30 kr. 1.615,00 kr.
28,42 kr. 2.842,00 kr.
27,01 kr. 6.752,50 kr.
24,17 kr. 12.085,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
46,25 kr.
Min:
1

Similar Product

Analog Devices AD8418AWHRMZ-RL
Analog Devices
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8418A
1 Channel
250 kHz
- 2 V to 70 V
100 dB
130 uA
200 uV
5.5 V
2.7 V
4.1 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Tube
3 dB Bandwidth: 250 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices
Gain V/V: 20 V/V
Input Type: Common Mode
Output Type: Buffered
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

AD8418A Current Sense Amplifiers

Analog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the −40°C to +125°C operating temperature range.

AD8418 Current Sense Amplifiers

Analog Devices Inc. AD8418 Current Sense Amplifiers feature an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8418 offers excellent input common-mode rejection from -2V to +70V. The AD8418 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, battery management, and solenoid control. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.