TLE2301 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Excalibur 3-St-Out W ide-Bandwidth Power 317In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 14 V/us 7 mV 450 nA 40 V 9 V 10 mA 1.8 A 88 dB 44 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 85 C TLE2301 Tube
Texas Instruments Operational Amplifiers - Op Amps Excalibur 3-St-Out W ide-Bandwidth Power ALT 595-TLE2301INE 263In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 14 V/us 7 mV 450 nA 40 V 9 V 10 mA 1.8 A 88 dB 44 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 85 C TLE2301 Tube