TLE2301INE

Texas Instruments
595-TLE2301INE
TLE2301INE

Mfr.:

Description:
Operational Amplifiers - Op Amps Excalibur 3-St-Out W ide-Bandwidth Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,53 kr. 49,53 kr.
38,27 kr. 382,70 kr.
35,51 kr. 887,75 kr.
32,38 kr. 3.238,00 kr.
29,02 kr. 7.255,00 kr.
28,94 kr. 14.470,00 kr.
28,50 kr. 28.500,00 kr.
28,42 kr. 85.260,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 MHz
14 V/us
7 mV
450 nA
40 V
9 V
10 mA
1.8 A
88 dB
44 nV/sqrt Hz
PDIP-16
Through Hole
Shutdown
- 40 C
+ 85 C
TLE2301
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 4.5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99