OPA2172 Series Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 36-V 10-MHz lo A A 595-OPA2172QDGKQ1 8.816In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36-V Sngle-Sup10-MHz RailtoRail OutputAm A 595-OPA2172ID 9.848In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36-V Sngle-Sup10-MHz RailtoRail OutputAm A 595-OPA2172IDR 1.006In Stock
975Expected 19/02/2026
Min.: 1
Mult.: 1

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 Tube

Texas Instruments Operational Amplifiers - Op Amps 36V Single-Supply 1 0Mhz Op Amp A 595-OP A 595-OPA2172IDGKR 1.061In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 10-MHz low -power operationa A A 595-OPA2172IDGK 902In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 10-MHz low -power operationa A A 595-OPA2172IDRGT 95In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz WSON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 10-MHz low -power operationa A A 595-OPA2172IDRGR 636In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 36-V 10-MHz lo A A 595-OPA2172QDGKRQ1 199In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 AEC-Q100 Tube