OPA2172ID

Texas Instruments
595-OPA2172ID
OPA2172ID

Mfr.:

Description:
Operational Amplifiers - Op Amps 36-V Sngle-Sup10-MHz RailtoRail OutputAm A 595-OPA2172IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,95 kr. 18,95 kr.
14,10 kr. 141,00 kr.
12,91 kr. 322,75 kr.
11,64 kr. 873,00 kr.
10,97 kr. 3.291,00 kr.
10,59 kr. 5.559,75 kr.
10,29 kr. 10.804,50 kr.
9,92 kr. 25.296,00 kr.
9,77 kr. 49.094,25 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,13 kr.
Min:
1

Similar Product

Texas Instruments OPA2172IDR
Texas Instruments
Operational Amplifiers - Op Amps 36-V Sngle-Sup10-MHz RailtoRail OutputAm A 595-OPA2172ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
10 V/us
1 mV
15 pA
36 V
4.5 V
1.6 mA
75 mA
120 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2172
Tube
Amplifier Type: Rail to Rail Operational Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
In - Input Noise Current Density: 1.6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.00005 %
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPAx172/OPAx172-Q1 Rail-to-Rail Op Amps

Texas Instruments OPAx172/OPAx172-Q1 Rail-to-Rail Operational Amplifiers are 36V, single-supply, low-noise operational amplifiers. Each is capable of operating on supplies ranging from +4.5V (±2.25V) to +36V (±18V). These high-voltage CMOS operational amplifiers provide bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPAx172/OPAx172-Q1 are available in micro packages and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The single (OPA172), dual (OPA2172), and quad (OPA4172) versions all have identical specifications for maximum design flexibility. Texas Instruments OPAx172-Q1 devices are AEC-Q100 qualified for automotive applications.