Voltage References

Results: 4.475
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt References 1.225 V 0.5 % 50 PPM / C 15 V 12 mA - 40 C + 125 C TL4051C12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AQDBVR 2.315In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431BIDCKT 4.825In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator ALT ALT 595-TLVH431BCDBZT 1.112In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2.951In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1.589In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 2.5V Reference Volt 26V 100mA 400uA 0.5 6.411In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 2.453In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-3 Shunt Precision References 3 V 0.1 % 100 PPM / C 15 mA - 40 C + 125 C LM4040A AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 1.758In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-3 Shunt Precision References 4.096 V 0.1 % 30 PPM / C 15 mA - 40 C + 85 C LM4040A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 1.861In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.2 % 20 PPM / C 15 mA - 40 C + 125 C LM4040B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Precision, Micropower, Low-Dropout, SC70 2.446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-3 Series Precision References 2.048 V 0.2 % 30 PPM / C 5.5 V 1 mA - 40 C + 85 C MAX6034A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Precision, Low-Power, Low-Dropout, SOT23 916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Series Precision References 4.5 V 0.2 % 6 PPM / C 13.5 V 500 uA - 40 C + 85 C MAX6045 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Precision, Micropower, Low-Dropout, High 801In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Series References 1.8 V 0.17 % 6 PPM / C 13.5 V 5 mA - 40 C + 85 C MAX6068A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References High-Precision Voltage References with T 1.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 5 V 0.06 % 1.5 PPM / C 42 V 30 mA - 40 C + 125 C MAX6175 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Wide-Input 0.6V Shunt Regulators for Iso 2.236In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 Shunt References 200 mV to 18 V 0.5 % 30 V 20 mA - 40 C + 85 C MAX8515 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References +5V, +10V Precision Voltage References 1.820In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 5 V 0.3 % 65 PPM / C 40 V 8 mA 0 C + 70 C REF02 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-L4041DIM7XADJNPB 2.941In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 0.1 75-p pm/ C SOT-23 precisi A 926-L4128BQ1MFX20NPB 1.182In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 Series Precision References 2.048 V 0.2 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA 6.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 3.3V CMOS 8ppm/C Voltage REF 410In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT MSOP-8 Series Precision References 3.3 V 0.1 % 8 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3533 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 4.096 V Reference 973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.04 % 1 PPM / C 18 V 30 mA - 40 C + 125 C ADR434 Reel, Cut Tape, MouseReel
Analog Devices Voltage References Prec Ref 151In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Precision References 5 V 0.05 % 10 PPM / C 40 V 10 mA - 40 C + 85 C LT1236 Tube
Analog Devices Voltage References Progmable Ref 341In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Shunt Adjustable Precision References 2.5 V 0.4 % 30 PPM / C 36 V 100 mA 0 C + 70 C LT1431 Tube
Analog Devices Voltage References PRECISION MICRO POWER VOLTAGE REFERENCE 1.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.05 % 5 PPM / C 18 V 30 mA - 40 C + 85 C REF198 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QC A 595-4050QCEM3X2.5NPB 1.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel