Voltage References

Results: 4.475
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIM/NOPB 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 3.445In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape
Analog Devices Voltage References LOW NOISE MICROPWR PRECISION VOLT. REF. 117In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 Series Precision References 2.5 V 0.08 % 3 PPM / C 15 V 5 mA - 40 C + 125 C ADR291 Tube
Analog Devices Voltage References 0.25ppm N, L Drift Prec Refs 167In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Series Precision References 3.3 V 0.05 % 5 PPM / C 13.2 V 20 mA - 40 C + 125 C LTC6655 Tube
Texas Instruments Voltage References 2.5V Micro Pwr A 595 -LM336BLPR-2-5 A 59 A 595-LM336BLPR-2-5 1.977In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 2.49 V 2 % 34 PPM / C 10 mA 0 C + 70 C LM336B.5 Bulk
Texas Instruments Voltage References 2.5-V Precision Micr opower Shunt A 595- A 595-LM4040C25ILP 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3-V Prec Micropower Shunt 0.5% accuracy A 595-LM4040C30ILP 3.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Precision References 3 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5-V Precision Mcrpwr Shunt .5% acc 2.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt 1% accuracy 3.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 10 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 3.722In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 Series Precision References 3.3 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 2.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 Series Precision References 4.096 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020ID 1.509In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5020 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 1.670In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2V 0.1% shunt regu lator A 595-TL4051A A 595-TL4051A12IDBZT 1.702In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt References 1.225 V 0.1 % 50 PPM / C 15 V 12 mA - 40 C + 125 C TL4051A12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 3.201In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt References 1.225 V 0.5 % 50 PPM / C 15 V 12 mA - 40 C + 125 C TL4051C12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL432AIDBZR 6.834In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL432 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 4.900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BIDBZR 1.253In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Low-Noise, High-Precision Series Voltage 6.053In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 3.231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.2 % 100 PPM / C 15 mA - 40 C + 85 C LM4040B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages 1.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-3 Shunt Precision References 5 V 0.1 % 30 PPM / C 15 mA - 40 C + 125 C LM4050A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages 2.079In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C LM4050B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages 4.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-3 Shunt Precision References 2.5 V 0.2 % 20 PPM / C 15 mA - 40 C + 125 C LM4050B Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages 1.868In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Precision, Low-Power, Low-Dropout, SOT23 2.482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-3 Series Precision References 2.048 V 0.39 % 6 PPM / C 13.5 V 500 uA - 40 C + 85 C MAX6021B Reel, Cut Tape, MouseReel