DQD6 Series DC/DC Converters - Through Hole

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, DIP 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIP 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 5 V - 600 mA 5 V 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-9 Vdc, +/-0.333 A, dual regulated output, DIP 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 9 V - 333 mA 9 V 333 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, DIP, no ctrl pin 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 5 V - 600 mA 5 V 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, DIP 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V - 15 V - 200 mA 15 V 200 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V - 12 V - 250 mA 12 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 11 mm (0.433 in) DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, DIP, no ctrl pin 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 VDC 9 VDC 36 VDC 3.3 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6