DQD6-24-D9

CUI Inc.
490-DQD6-24-D9
DQD6-24-D9

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 9-36 Vdc input, +/-9 Vdc, +/-0.333 A, dual regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
104,66 kr. 104,66 kr.
100,71 kr. 503,55 kr.
99,14 kr. 991,40 kr.
97,50 kr. 2.925,00 kr.
95,41 kr. 4.770,50 kr.
93,85 kr. 9.385,00 kr.
91,91 kr. 22.977,50 kr.
90,34 kr. 45.170,00 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
24 V
9 V
36 V
- 9 V
- 333 mA
9 V
333 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
11 mm (0.433 in)
DQD6
Brand: CUI Inc.
Dimensions: 25.4 mm x 25.4 mm x 11 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.