VQA2 Series DC/DC Converters - Through Hole

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 6/-3 Vdc, 220/-220 mA, dual unregulated output, SIP 159In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 6 V 220 mA - 3 VDC 220 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-3 Vdc, 55.6/-55.6 mA, dual unregulated output, SIP 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 15 V 95 mA - 3 VDC 95 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 15/-5 Vdc, 80/-40 mA, dual unregulated output, SIP 79In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 5.5 VDC 15 V 80 mA - 5 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 80 mA - 5 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 15 V 80 mA - 5 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-2.5 Vdc, 100/-100 mA, dual unregulated output, SIP 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 100 mA - 2.5 VDC 100 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 20/-5 Vdc, 50/-200 mA, dual unregulated output, SIP 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 5.5 VDC 20 V 50 mA - 5 VDC 200 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 6/-3 Vdc, 220/-220 mA, dual unregulated output, SIP 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 5.5 VDC 6 V 220 mA - 3 VDC 220 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 18/-3.5 Vdc, 80/-80 mA, dual unregulated output, SIP 424In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 5.5 VDC 18 V 80 mA - 3.5 VDC 80 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-4 Vdc, 120/-120 mA, dual unregulated output, SIP
74On Order
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 120 mA - 4 VDC 120 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 18/-3 Vdc, 100/-100 mA, dual unregulated output, SIP
73Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 18 V 100 mA - 3 VDC 100 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 20/-5 Vdc, 90/-90 mA, dual unregulated output, SIP
73Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 20 V 90 mA - 5 VDC 90 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-3 Vdc, 55.6/-55.6 mA, dual unregulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 95 mA - 3 VDC 95 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 18/-2.5 Vdc, 48.8/-48.8 mA, dual unregulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 18 V 80 mA - 2.5 VDC 80 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-4 Vdc, 120/-120 mA, dual unregulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 15 V 120 mA - 4 VDC 120 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-9 Vdc, 41.7/-41.7 mA, dual unregulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 15 V 80 mA - 9 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 18/-2.5 Vdc, 48.8/-48.8 mA, dual unregulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 18 V 80 mA - 2.5 VDC 80 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 20/-5 Vdc, 90/-90 mA, dual unregulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 20 V 90 mA - 5 VDC 90 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 20/-4 Vdc, 80/-40 mA, dual unregulated output, SIP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 VDC 4.5 VDC 5.5 VDC 20 V 80 mA - 4 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2