VQA2-5-D2005-S

CUI Inc.
490-VQA2-5-D2005-S
VQA2-5-D2005-S

Mfr.:

Description:
DC/DC Converters - Through Hole 2 W, 4.5-5.5 Vdc input, 20/-5 Vdc, 50/-200 mA, dual unregulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
74,45 kr. 74,45 kr.
71,69 kr. 358,45 kr.
70,57 kr. 705,70 kr.
69,01 kr. 1.725,25 kr.
67,89 kr. 3.394,50 kr.
66,77 kr. 6.677,00 kr.
65,35 kr. 16.337,50 kr.
64,31 kr. 32.155,00 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
5 VDC
4.5 VDC
5.5 VDC
20 V
50 mA
- 5 VDC
200 mA
7 kV
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
VQA2
Application: IGBT and SiC Driver Application
Brand: CUI Inc.
Dimensions: 19.65 mm x 7.05 mm x 10.2 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

VQA2-S DC-DC Converters

CUI Inc VQA2-S DC-DC Converters are designed with dual-regulated outputs and reinforced insulation. These converters feature 7000VDC isolation voltage and 5pF maximum isolation capacitance. The VQA2-S converters come with a variety of input and output variations and all models are UL/cUL 62368-1 certified. These converters have dimensions of 19.65mm x 7.05mm x 10.20mm and operate at -40°C to 105°C temperature range. The VQA2-S DC-DC converters are mainly used in IGBT and SiC driver applications.

FEATURED PRODUCTS
CUI INC.