HCF1007 Series Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 1.0uH 26.0A 2.809 mOhms 596In Stock
Min.: 1
Mult.: 1
Reel: 700

High Power Inductor Unshielded 1 uH 20 % 26 A 2.65 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 7.8A 9.169 mOhms 325In Stock
Min.: 1
Mult.: 1
Reel: 700

High Frequency Power Choke Unshielded 6.8 uH 20 % 9.4 A 8.65 mOhms 7.8 A - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10.0uH 5.3A 9.169 mOhms 696In Stock
Min.: 1
Mult.: 1
Reel: 700

High Frequency Power Choke Unshielded 10 uH 20 % 9.4 A 8.65 mOhms 5.3 A - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 12.0A 9.169 mOhms 206In Stock
Min.: 1
Mult.: 1
Reel: 700

High Power Inductor Unshielded 4.7 uH 20 % 12 A 8.65 mOhms - 40 C + 125 C Standard 10.1 mm 7.8 mm 6.65 mm Ferrite HCF1007 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.56uH 36.0A 1.325 mOhms 200In Stock
Min.: 1
Mult.: 1
Reel: 700

High Power Inductor Unshielded 560 nH 20 % 36 A 1.25 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 14.5A 7.950 mOhms
4.484On Order
Min.: 1
Mult.: 1
Reel: 700

High Power Inductor Unshielded 3.3 uH 20 % 10 A 7.5 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 22.0A 4.339 mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
Reel: 700

High Frequency Power Choke Unshielded 1.5 uH 20 % 13 A 4.15 mOhms 22 A - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel
Eaton Electronics Power Inductors - SMD 2.2uH 18.0A 6.731 mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
Reel: 700

High Power Inductor Unshielded 2.2 uH 20 % 18 A 6.35 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel
Eaton Electronics Power Inductors - SMD 5.6uH 9.4A 9.169 mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
Reel: 700

High Power Inductor Unshielded 5.6 uH 9.4 A 8.65 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel
Eaton Electronics Power Inductors - SMD 0.30uH 48.0A 0.9434 mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
Reel: 700

High Power Inductor Unshielded 300 nH 48 A 890 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel
Eaton Electronics Power Inductors - SMD 0.42uH 45.0A 1.325 mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
Reel: 700

High Power Inductor Unshielded 420 nH 45 A 1.25 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel
Eaton Electronics Power Inductors - SMD 0.68uH 29.0A 1.325 mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 700
Reel: 700

High Power Inductor Unshielded 680 nH 29 A 1.25 mOhms - 40 C + 125 C Standard 10.3 mm 8.1 mm 6.65 mm Ferrite HCF1007 Reel