CDMC6D28 Series Power Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 4.7uH 5.4A SHLD 10.590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 4.7 uH 20 % 3.7 A 46.4 mOhms 4.3 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 8 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.2uH 27.2A SHLD 11.006In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 200 nH 20 % 17.4 A 2.5 mOhms 21.7 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 9 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 6.3A SHLD 522In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 3.3 uH 20 % 4.9 A 30.6 mOhms 5 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 7 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 9.2A SHLD 295In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 1.5 uH 20 % 7.6 A 12.5 mOhms 7.3 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 5 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 7.6A SHLD 2.430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 2.2 uH 20 % 6 A 19.3 mOhms 6 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 6 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.3uH 19.3A SHLD 442In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 300 nH 20 % 16.1 A 3.2 mOhms 15.4 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 10 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 17A SHLD 208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 470 nH 20 % 14 A 4.2 mOhms 13.6 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 11 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 11A SHLD
2.810Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 1 uH 20 % 9.5 A 8.8 mOhms 8.8 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 3 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.68uH 14.2A SHLD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.25 mm x 6.7 mm Shielded 680 nH 20 % 14.2 A 5.4 mOhms Standard 7.25 mm 6.7 mm 12 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel