Panasonic Aluminium Electrolytic Capacitors - Radial Leaded

Results: 3.368
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 6.3V ELECT M RADIAL 25.254In Stock
Min.: 1
Mult.: 1
Reel: 500

3300 uF 6.3 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.02 A - 40 C + 85 C Straight Radial M Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 680uF 63volts AEC-Q200 8.792In Stock
Min.: 1
Mult.: 1

680 uF 63 VDC 18 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.29 A 55 mOhms - 55 C + 105 C Straight Radial FC AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 3900uF 20% AEC-Q200 2.712In Stock
Min.: 1
Mult.: 1

3900 uF 10 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.28 A 22 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 820UF 25V 2.858In Stock
Min.: 1
Mult.: 1

820 uF 25 VDC 12.5 mm 15 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.4 A 48 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 750uF 20% ESR 0.052ohm AECQ200 2.960In Stock
Min.: 1
Mult.: 1

750 uF 35 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 3 A 52 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS5mm 2.589In Stock
Min.: 1
Mult.: 1

4700 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 10000H 12.5x20mm 4.726In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 uF 6.3 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 680uF 10000H 12.5x25mm 991In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 50 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.66 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 120uF 1200mA Polar 3.585In Stock
Min.: 1
Mult.: 1

120 uF 100 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A 44 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 8.301In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 460 mA - 55 C + 105 C Straight Radial NHG Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 20% AEC-Q200 2.012In Stock
Min.: 1
Mult.: 1

1200 uF 25 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.89 A 29 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200 2.940In Stock
Min.: 1
Mult.: 1

2000 uF 25 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 4 A 30 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1300uF 20% ESR 0.030ohm AECQ200 1.866In Stock
Min.: 1
Mult.: 1

1300 uF 35 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 4 A 30 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1500uF 6000H 8x11.5mm 7.317In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 820uF 8000H 8x15mm 8.262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 16 VDC 8 mm 15 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 47uF 590mA Polar 19.774In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 100 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 590 mA 112 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 18.221In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 390 mA - 40 C + 85 C Straight Radial M Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 450volts AEC-Q200 19.045In Stock
Min.: 1
Mult.: 1

10 uF 450 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 330 mA - 25 C + 105 C Straight Radial EE AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200 1.784In Stock
2.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 500

2000 uF 25 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 4 A 30 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 510uF 20% ESR 0.068ohm AECQ200 3.469In Stock
Min.: 1
Mult.: 1

510 uF 35 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 2.5 A 68 mOhms - 55 C + 105 C Straight Radial FP AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63volt 680uF 12X35mm LS:5mm Bulk Strait 2.154In Stock
Min.: 1
Mult.: 1

680 uF 63 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.78 A 21 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 6.103In Stock
Min.: 1
Mult.: 1

330 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 510 mA - 55 C + 105 C Straight Radial NHG Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 350volts AEC-Q200 9.693In Stock
Min.: 1
Mult.: 1

22 uF 350 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 480 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 680uF 20% AEC-Q200 4.738In Stock
Min.: 1
Mult.: 1

680 uF 35 VDC 10 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 4000 Hour 20 % 1.68 A 33 mOhms - 55 C + 105 C Straight Radial FK AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400volts AEC-Q200 14.953In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 430 mA - 25 C + 105 C Straight Radial EE AEC-Q200 Bulk