EEU-FP1E202B

Panasonic
667-EEU-FP1E202B
EEU-FP1E202B

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 2000uF 20% ESR 0.030ohm AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.784

Stock:
1.784
Can Dispatch Immediately
On Order:
2.000
Expected 19/02/2026
Factory Lead Time:
49
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,14 kr. 15,14 kr.
8,43 kr. 84,30 kr.
7,53 kr. 376,50 kr.
7,18 kr. 718,00 kr.
Full Ammo Pack (Order in multiples of 500)
5,92 kr. 2.960,00 kr.
5,23 kr. 5.230,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
15,14 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2000 uF
25 VDC
12.5 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
4 A
30 mOhms
- 55 C
+ 105 C
Straight
Radial
FP
AEC-Q200
Ammo Pack
Brand: Panasonic
Dissipation Factor DF: 0.18
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Radial Lead Type Aluminum Electrolytic Capacitor
Unit Weight: 4,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

EEU-FP Aluminum Electrolytic Capacitors

Panasonic EEU-FP Aluminum Electrolytic Capacitors are radial-lead type capacitors that offer up to 2.5x the ripple current and 60% larger capacitance than similar case-size capacitors. These aluminum electrolytic capacitors provide long life and high endurance of 4000 hours to 5000 hours at 105°C in a through-hole mount package. Panasonic EEU-FP capacitors are AEC-Q200 compliant for automotive applications and other strenuous environments and ensure optimal quality and reliability. Typical applications include DC/DC converters, set-top boxes, LED ballast, audio amplifiers, brushless DC (BLDC) motor controllers, and battery chargers.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.