HSL Series Supercapacitors / Ultracapacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 220F 3.8V 20% 1.107In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Through Hole 16.5 mm (0.65 in) 27 mm 1000 Hour, 500000 Cycle 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.30F 3.8V 20% 856In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T 274In Stock
Min.: 1
Mult.: 1

10 F 3.8 VDC Through Hole 8.5 mm (0.335 in) 1000 Hour 1.5 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 60 C 15.5 mm HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T 292In Stock
1.200Expected 07/07/2026
Min.: 1
Mult.: 1

25 F 3.8 VDC Through Hole 8 mm (0.315 in) 20 mm 1000 Hour 70 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.50F 3.8V 20% 1.214In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 450 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T
720Expected 27/04/2026
Min.: 1
Mult.: 1

150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 70 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.8V 30% Non-Stocked Lead-Time 18 Weeks
Min.: 1.200
Mult.: 100

5 F 3.8 VDC Through Hole 6 mm (0.236 in) 12 mm 1000 Hour 6 Ohms 20 % Horizontal EDLC / Supercaps HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.70F 3.8V 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 100

70 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 27 mm 1000 Hour, 500000 Cycle 250 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.12F 3.8V 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 50

120 F 3.8 VDC Through Hole 12.9 mm (0.508 in) 27 mm 1000 Hour, 500000 Cycle 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk