Multi-Colour LEDs

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Colour LEDs Yellow/Green WC 150/50mcd 592/570nm 3.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 590 nm, 568 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Colour LEDs RGB LED 117In Stock
9.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 623 nm, 523 nm, 469 nm 120 deg 20 mA 2.4 V, 3.6 V, 3.6 V 60 mW, 90 mW, 90 mW Colorless Round Flat
Dialight Multi-Colour LEDs RGB LED 12.555In Stock
Min.: 1
Mult.: 1
Reel: 6.000

RGB LEDs SMD/SMT PLCC-4 RGB 623 nm, 524 nm, 469 nm 110 deg 20 mA 2.4 V, 3.3 V, 3.3 V 48 mW, 50 mW, 50 mW Colorless Square
Wurth Elektronik Multi-Colour LEDs WL-SBCD Diffsd TopVw BiCo 3.3V 20mA 632nm 2.906In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT Red, Green 632 nm 130 deg 20 mA 3.3 V 48 mW, 72 mW Colorless 1.6 mm x 1.1 m Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCW Red/Grn LED 3.2V 20mA 520nm 532In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT Red, Green 515 nm, 630 nm 130 deg 30 mA 2 V, 3.2 V 72 mW, 105 mW Colorless 1.6 mm x 1.1 m Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMDBiClr Chp Waterclr 0606 R/G 3.100In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 645 nm, 570 nm 130 deg 30 mA 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.1 m Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMD 0606 SRBG 590/570nm 238In Stock
4.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT Yellow, Green 595 nm, 572 nm 130 deg 30 mA 2 V, 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.1 m Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBCD Diffsd TopVw BiCo 2.4V 20mA 632nm 2.690In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT Red, Green 632 nm 130 deg 20 mA 2.4 V 48 mW, 48 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMDBiClr Chp Waterclr 1210 R/G 4.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 645 nm, 572 nm 130 deg 30 mA 2 V 72 mW, 72 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFTD Diffsd TopVw RGB 3.4V 20mA 635nm 2.858In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT RGB 635 nm 120 deg 20 mA 3.4 V 68 mW Colorless Square Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBRW SMD 1205 YBG 592/573nm 4.270In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT Yellow, Green 573 nm 120 deg 20 mA 2.1 V 48 mW, 48 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear
ams OSRAM Multi-Colour LEDs LE RTDUW S2WN 154In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 224 lm 120 deg, 130 deg 1 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs 59In Stock
42.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT 5.5 mm x 1.8 mm 630 nm, 545 nm, 480 nm 8.14 lm 120 deg 20 mA 1.95 V, 2.6 V, 2.85 V 39 mW, 52 mW, 57 mW Colorless
ams OSRAM Multi-Colour LEDs 4.085In Stock
15.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 3.8 mm x 1 mm RGB 630 nm, 545 nm, 480 nm 2.29 lm 120 deg 30 mA 2.2 V, 3 V, 3.1 V 22 mW, 44 mW, 45 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E3323 1.473In Stock
4.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB OSIRE E3323 4.028In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs Red/Green 3.014In Stock
8.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red/Green 2.546In Stock
8.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 9.799In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 639 nm, 595 nm 0.482 lm 120 deg 30 mA 2.3 V, 2.4 V 40 mW, 40 mW Colorless Round Flat Non-Diffused
Inolux Multi-Colour LEDs RGB LED 1.444In Stock
10.000Expected 17/04/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 632 nm, 520 nm, 470 nm 60 deg 20 mA 2 V, 3.4 V, 3.4 V 65 mW, 95 mW Colorless 5 mm Dome Diffused
Inolux Multi-Colour LEDs RGBW LED 1.483In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 3000 K 12 mA 5 V Colorless 3.5 mm x 3.7 mm Rectangular
Inolux Multi-Colour LEDs RGBW LED 3.912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 4000 K 12 mA 5 V Colorless 3.5 mm x 3.7 mm Rectangular
Inolux Multi-Colour LEDs RGBW LED 1.810In Stock
7.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 6000 K 12 mA 5.2 V Colorless 3.5 mm x 3.7 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 3.466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 3000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 1.326In Stock
5.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 6000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused