Multi-Colour LEDs

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs RED/GREEN DIFFUSED 2-LEAD 9.717In Stock
20.000Expected 25/03/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Green 617 nm, 568 nm 60 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 3 mm Dome Diffused
Kingbright Multi-Colour LEDs Hi-Eff Red/Yellow 625/588nm 20/7mcd 1.431In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 617 nm, 588 nm 60 deg 20 mA 2 V, 2.1 V 75 mW Colorless 3 mm Dome Diffused
Kingbright Multi-Colour LEDs GREEN/YELLOW 2-LEAD 1.960In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow, Green 588 nm, 568 nm 60 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 3 mm Dome Diffused
VCC Multi-Colour LEDs RED/GRN WTR CLR 1.138In Stock
2.500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 660 nm, 560 nm 100 deg 20 mA 1.7 V, 2.1 V 60 mW, 75 mW Colorless 2.5 mm x 2 mm Round Flat Water Clear
VCC Multi-Colour LEDs RED/GRN 1.75/2.2V 176In Stock
5.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 660 nm, 570 nm 110 deg 20 mA 1.75 V, 2.2 V 60 mW Colorless 2.3 mm x 1.6 mm Rectangular Non-Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 19In Stock
1.800On Order
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 635 nm, 565 nm 65 deg 10 mA 2.1 V, 2.3 V 135 mW Colorless 5 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 428In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 635 nm, 565 nm 60 deg 30 mA 2 V, 2.1 V 100 mW Colorless 3 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 1.529In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 660 nm, 565 nm 60 deg 20 mA 1.8 V, 2.1 V 100 mW Colorless 5 mm Dome Diffused
Dialight Multi-Colour LEDs Yel/Green, 586/569nm 4.3/6.3mcd, 20mA 1.009In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Yellow, Green 569 nm 80 deg Colorless 3 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 95In Stock
2.300Expected 11/05/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 638 nm, 569 nm 200 deg 20 mA 1.8 V, 2.1 V 100 mW Colorless 3 mm Dome Diffused
Dialight Multi-Colour LEDs DISCRETE LED LAMP 136In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 3/4 (5 mm) Red, Green 660 nm, 565 nm 60 deg 20 mA 1.8 V, 2.1 V 100 mW, 100 mW Colorless 5 mm Dome Diffused
Dialight Multi-Colour LEDs 5mm RGB WC LED w4 leads 131In Stock
2.600Expected 15/04/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 625 nm, 525 nm, 470 nm 50 deg 20 mA 2.2 V, 3.2 V, 3.2 V 80 mW, 108 mW Colorless 5 mm Dome Water Clear
Dialight Multi-Colour LEDs Red/Grn, 631/571nm 45/35mcd, 20mA 490In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V 75 mW Colorless 2 mm Semitube Non-Diffused
Dialight Multi-Colour LEDs SMD LED 4.418In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bi-Color LEDs SMD/SMT Red, Green 620 nm, 572 nm 128 deg, 128 deg 20 mA, 20 mA 2.1 V, 2.2 V Colorless 1 mm x 0.6 mm Rectangular Diffused
Dialight Multi-Colour LEDs YELLOW/GREEN DIFF 1.941In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Yellow, Green 585 nm, 565 nm 120 deg 20 mA 1.8 V, 2.1 V 60 mW, 100 mW Colorless 2.39 mm Round Diffused
Dialight Multi-Colour LEDs Yel/Grn 585/563nm 6.3/20mcd 100 deg 3.350In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, Green 585 nm, 565 nm 100 deg 20 mA 2.1 V, 2.2 V 60 mW, 60 mW Colorless 2.3 mm x 2.1 mm Non-Diffused
Dialight Multi-Colour LEDs SMD LED 884In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 635 nm, 586 nm 120 deg, 120 deg 10 mA, 10 mA 2 V, 2 V 100 mW, 100 mW Colorless 2.39 mm Round Flat Clear
Dialight Multi-Colour LEDs SMD LED 785In Stock
3.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 630 nm, 520 nm 120 deg, 120 deg 20 mA, 20 mA 2 V, 3.2 V Colorless 2.4 mm Round Flat Clear
Dialight Multi-Colour LEDs SMD 0606 RGB 5mA 4.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT Colorless
Dialight Multi-Colour LEDs Orange/Green 150/50mcd 610/570nm 869In Stock
8.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Orange, Green 605 nm, 568 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless Rectangular Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/65mcd 595/575nm 57In Stock
12.000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 590 nm, 570 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/140mcd 592/530nm 1.710In Stock
4.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 590 nm, 528 nm 140 deg 20 mA 2 V, 3.2 V 48 mW, 68 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Colour LEDs Yel/Grn WC 150/50mcd 592/570nm 11.195In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Yellow, Green 590 nm, 565 nm 160 deg 20 mA 2 V 48 mW, 68 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs Yel/Red WC 150/60mcd 592/645nm 388In Stock
9.000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Yellow 635 nm, 590 nm 160 deg 20 mA 1.8 V, 2.7 V 48 mW, 48 mW Colorless 2 mm x 1 mm Semitube Water Clear
Dialight Multi-Colour LEDs Red/Green WC 80/50mcd 645/570nm 8.459In Stock
9.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 635 nm, 568 nm 140 deg 20 mA 2 V, 2 V 48 mW, 48 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear