Infrared Emitters

Results: 1.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Kingbright Infrared Emitters 3MM IR LED 490In Stock
Min.: 1
Mult.: 1

Kingbright Infrared Emitters Infrared Transparent 940nm 34deg angle 695In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 28 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr 3.140In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 25 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 3mm INFRARED LED 833In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 12 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr 1.000In Stock
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Through Hole 880 nm 12 mW/sr 34 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Reel
Kingbright Infrared Emitters 5MM TRANSPARENT LED INFRARED 4.354In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 940nm 20 deg Water Clear 1.260In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.2 V 80 mW - 45 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA 664In Stock
Min.: 1
Mult.: 1

20 mA Bulk
Kingbright Infrared Emitters 5mm INFRARED LED 896In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 15 mW/sr 20 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 880nm 30 DEGREE WATER CLEAR 3.185In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 30 mW/sr 20 mA 1.6 V 80 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters INFRA-RED WATER CLR 83In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters 850nm 20 Degree Water Clear 801In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 40 mW/sr 20 deg 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 3mm 997In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 33In Stock
1.000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 100 mA 1.3 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-TIRW THT Infrared Waterclr Rnd 5mm 403In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 100 mA 1.5 V - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 850nm 543In Stock
4.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 70 mA 1.4 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW SMD Infrared 0603 940nm 3.452In Stock
4.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 70 mA 1.2 V - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 1.802In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mA 1.4 V - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIRW SMD 850 mm 1.4V-15mW 1206 1.213In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mW/sr 700 mA 1.4 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 150mW/sr 30D 3528 227In Stock
2.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 150 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR SMD Waterclr 3535 850nm 524In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 400 mW/sr 100 mA 1.8 V - 40 C + 85 C QFN-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 4.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters 850 nm, SMT SIDELED HALF ANGLE +/-60DEG 3.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm OSLON P1616 1.009In Stock
4.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4244-Z 4.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel