Infrared Emitters

Results: 1.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 964In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 1000 mW/sr 50 deg 1 A 2.95 V 5.5 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters Chip,Top Mt,AlGaAs,850nm 9.935In Stock
Min.: 1
Mult.: 1
Reel: 4.000

20 mA Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SITW IR850nm 1.5V 40mW/sr 120D 3528 5.496In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 40 mW/sr 100 mA 1.5 V - 40 C + 85 C 1411 (3528 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm 37.020In Stock
32.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 90 mW/sr 70 mA 1.6 V 140 mW - 40 C + 85 C 3.2 mm x 2.65 mm x 1.2 mm Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 850nm 7.786In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 35 mW/sr 44 deg 70 mA 1.6 V 140 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared LED OSLON P1616 2.361In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 710 mW/sr 70 deg 1 A 3.25 V 3.6 W - 40 C + 105 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 850nm, 90deg IR OSLON blk-series 5.785In Stock
Min.: 1
Mult.: 1
Reel: 600

770 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 6.978In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 900 mW/sr 90 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 850nm, 150deg IR OSLON blk-series 1.241In Stock
Min.: 1
Mult.: 1
Reel: 600

280 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 1.449In Stock
1.200Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 350 mW/sr 150 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 4.249In Stock
Min.: 1
Mult.: 1
Reel: 600

1150 mW/sr 1 A 3.05 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 7.060In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 730 mW/sr 40 deg 1 A 1.75 V 2.3 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 9.742In Stock
Min.: 1
Mult.: 1
Reel: 600

3 A 3.35 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 2.738In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 760 mW/sr 80 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4726AS 3.220In Stock
Min.: 1
Mult.: 1
Reel: 600

325 mW/sr 1 A 2.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm IR OSLON blk-series 1.646In Stock
Min.: 1
Mult.: 1
Reel: 600

280 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 3.524In Stock
5.400Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 600

1350 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape

Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. 8.020In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 70 mW/sr 14 deg 100 mA 1.45 V 160 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 20.636In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 660/940nm, SMD 2.3mW/sr, +/-60deg. 2.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm, 660 nm 1.5 mW/sr, 2.3 mW/sr 120 deg 20 mA 1.4 V, 2 V 8.5 mW, 9.5 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 940nm 50mW/sr; 10ns 5.416In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 50 mW/sr 100 mA 1.4 V 180 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters VCSEL 810nm, SMD 500mW/sr, +/-45deg. 2.471In Stock
Min.: 1
Mult.: 1
Reel: 600

1 A Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 50mW/sr,+/-25deg. 11.655In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 25 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 850nm, T-1.75 180mW/sr, +/-10deg. 13.283In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1600 mW/sr 10 deg 100 mA 1.5 V 180 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, SMD 11mW/sr, +/-12deg. 7.438In Stock
Min.: 1
Mult.: 1

SMD/SMT 950 nm 7 mW/sr 100 mA 1.5 V 190 mW - 40 C + 85 C Bulk