onsemi Resettable Fuses - PPTC

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Maximum Voltage Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Resettable Fuses - PPTC Electronic fuse (eFuse), 12V, 44 mohm, 4A, ISENSE Latching, UVLO 8.5V, VCLAMP 15V 31.236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC Electronic Fuse, +3.3 V, +5 V 5V eFuse Auto-Retry 9.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC Electronic Fuse, +3.3 V, +5 V 5V eFuse 3.097In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 3.962In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic Fuse, +3.3 V, +5 V 3.3V eFuse 2.704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Resettable Fuses - PPTC 12 V Electronic Fuse 13.453In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NIS5132 PCB Mount SMD/SMT 18 VDC 3.6 A 55 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic Fuse, 12V 12V eFuse Auto-Retry 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6420 PCB Mount SMD/SMT 19 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Resettable Fuses - PPTC 12 V Electronic Fuse 5.367In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NIS5132 PCB Mount SMD/SMT 18 VDC 3.6 A 55 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 1.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape

onsemi Resettable Fuses - PPTC 5.0V Electronic Fuse 2.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5135 PCB Mount SMD/SMT 5 VDC 3.6 A 82 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel

onsemi Resettable Fuses - PPTC NIS5232MN1TXG 8A 3.185In Stock
Min.: 1
Mult.: 1
Reel: 5.000

NIS5232 PCB Mount SMD/SMT 18 VDC 4.2 A 55 mOhms DFN-10 - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic fuse (eFuse), 12V, 44 mohm, 4A, ISENSE Latching, UVLO 8.5V 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 WDFN-10 Reel, Cut Tape
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 2.153In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC 5V ELECTRONIC FUSE THERM 1.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6350 PCB Mount SMD/SMT 10 VDC 3 A 85 mOhms WDFNW-10 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic fuse (eFuse), 24V, 44mohm, 4.2A 24V Latch with Isense 7.297In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS4461 PCB Mount SMD/SMT 24 VDC 4.2 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic fuse (eFuse), 24V, 44mohm, 4.2A 24V Latch without Isense 1.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS4461 PCB Mount SMD/SMT 24 VDC 4.2 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC Electronic fuse (eFuse), 24V, 44mohm, 4.2A 24V Auto-Retry without Isense 4.867In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS4461 PCB Mount SMD/SMT 24 VDC 4.2 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 3.752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic fuse (eFuse), 12V, 44 mohm, 4A, ISENSE Auto-Retry, UVLO 8.5V, ISENSE 2.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 WDFN-10 Reel, Cut Tape
onsemi Resettable Fuses - PPTC Electronic fuse (eFuse), 24V, 44mohm, 4.2A 24V Auto-Retry with Isense 210In Stock
6.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

NIS4461 PCB Mount SMD/SMT 24 VDC 4.2 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC NIS5232-35 Eval Bd 1In Stock
Min.: 1
Mult.: 1

- 40 C + 150 C Bulk
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 1.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS5420 WDFN-10 Reel, Cut Tape
onsemi Resettable Fuses - PPTC 5V ELECTRONIC FUSE AUTO 447In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6150 PCB Mount SMD/SMT 10 VDC 1 A 200 mOhms WDFNW-10 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic Fuse, 12V 12V eFuse Latch 2.068In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6420 PCB Mount SMD/SMT 19 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC Electronic Fuse, +3.3 V, +5 V 3.3V eFuse Auto-Retry 938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6452 PCB Mount SMD/SMT 15 VDC 5 A 60 mOhms WQFN-12 - 40 C + 125 C Reel, Cut Tape