NIS5420MT1TXG

onsemi
863-NIS5420MT1TXG
NIS5420MT1TXG

Mfr.:

Description:
Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.903

Stock:
1.903 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,42 kr. 6,42 kr.
5,50 kr. 55,00 kr.
5,02 kr. 502,00 kr.
5,01 kr. 2.505,00 kr.
4,61 kr. 4.610,00 kr.
Full Reel (Order in multiples of 3000)
4,26 kr. 12.780,00 kr.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Resettable Fuses - PPTC
RoHS:  
NIS5420
PCB Mount
SMD/SMT
18 VDC
4.6 A
50 mOhms
WDFN-10
- 40 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NIS5x2x eFuses

onsemi NIS5x2x eFuses enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. The NIS5x2x eFuses are designed to buffer the load device from excessive input voltage which can damage sensitive circuits.

Electronic Fuses (eFuses)

onsemi Electronic Fuses (eFuses) offer an all-integrated solution providing overcurrent, overvoltage, over-temperature, reverse polarity, and inrush current protection. onsemi eFuses range from 3V up to 12V, supporting a continuous current from 1A up to 12A. The integrated overcurrent, overtemperature, overvoltage, and inrush current protection, along with the ability to report fault and disable the output through GPIO, make this device suitable for protecting any system and supporting a compact board layout.