Vishay

Vishay is one of the world’s most trusted manufacturers of electronic components. From discrete semiconductors to passive components and from the smallest diode to the most powerful capacitor, Vishay’s breadth of products are the foundation that brings modern technology to life. Vishay calls it The DNA of tech.® This DNA is more than infrastructure for today’s most vital electronic products, it’s a platform to enable growth. Vishay is well-positioned to propel such timely macroeconomic growth drivers as sustainability, connectivity, and mobility. Vishay generates the essential components that enable innovators to create the newest generation of products in many sectors, including automotive, industrial, consumer, computer, telecommunications, military, aerospace, and medical.
-
Vishay IGBR Thin Film ResistorsUtilizes excellent thermal properties of silicon to allow ultra-high power rating.11-08-2026 -
Vishay TS4 Cermet TrimmersSurface-mount, 4.0mm-square, single-turn trimmers with a 0.25W power rating for harsh environments.31-07-2026 -
Vishay MDSK Radial Leaded Multilayer Ceramic CapacitorsAutomotive radial MLCCs with stress-relieving leads and Class 1 or Class 2 options.15-07-2026 -
Vishay MDSA Axial Leaded Multilayer Ceramic CapacitorsAEC-Q200 qualified for Class 1 and Class 2 automotive applications.15-07-2026 -
Vishay RCL-T e3 Thick Film Chip ResistorsImperial sizes range from 0612 to 1225 and ideal for most fields of power measurement electronics.13-07-2026 -
Vishay IHLP1212-EZ-1A IHLP® Power InductorsFeature a 3mm × 3mm footprint and are available in multiple height profiles (1.2mm, 1.5mm, and 2mm).10-07-2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.02-07-2026 -
Vishay M Series High-Reliability Thick Film ResistorsSMD chip resistors with the same high reliability and stability found in military-grade resistors.30-06-2026 -
Vishay DTO / D2TO Resistor KitsIncludes a selection of resistor values covering a representative range (0.01Ω to 550kΩ).24-06-2026 -
Vishay SFT & SF2T Time Lag Acting Thin Film Chip FusesEndures temporary, non-damaging spikes while providing reliable overcurrent protection.24-06-2026 -
Vishay WLMO Wireless Position Data Transfer ModulesPowers, remotely acquires, and wirelessly transmits data from up to two analog position sensors.23-06-2026 -
Vishay 269 PLT-SI Aluminum Electrolytic CapacitorsDesigned for power applications that require a compact and cost-effective solution.23-06-2026 -
Vishay RPWA 650 Thick Film Power Resistors650W power and 6.2Ω to 1ΩM resistance in a low-profile package with thick film deposited on ceramic.23-06-2026 -
Vishay RAIK045I MP Encoder45mm, rotational absolute inductive kit encoder, designed as a medium-precision position sensor.19-06-2026 -
Vishay MXP075 MaxSiC® 750V N-Channel MOSFETsFeatures a 750V drain-source voltage, a fast switching speed & a 3μs short-circuit withstand time.19-06-2026 -
Vishay VJ Safety Certified CapacitorsSurface Mount Multilayer Ceramic Chip (MLCC) Capacitors for Safety Certified Applications.08-06-2026 -
Vishay 34 PHE Bushing-Mount Hall Effect SensorsDesigned for industrial applications and provides accurate linearity down to ±1%.08-05-2026 -
Vishay ERL (Military RLR) Metal Film ResistorsMeets MIL-PRF-39017 requirements and is available in 05, 07, 20, and 32 sheet sizes.28-04-2026 -
Vishay VLMRGB1500 Multi Chip SMD RGB LEDA high-brightness tricolor LED designed primarily for RGB displays and backlights.14-04-2026 -
Vishay S07x-M Standard Recovery High Voltage RectifiersGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 1000V.07-04-2026 -
Vishay RS07x Fast Recovery RectifiersGlass-passivated surface-mount rectifiers with a maximum VRRM between 100V and 800V.07-04-2026 -
Vishay VCNL36829UM-SB Proximity Sensor BoardThis board is designed to evaluate the capabilities of the VCNL36829UM proximity sensor.07-04-2026 -
Vishay VS-HOT200C080 200A 80V Power MOSFET ModuleThis device reduces board space requirements by up to 15% compared to standard discrete solutions.02-04-2026 -
Vishay CHEP High Frequency & High Power Chip ResistorsDesigned to minimize internal reactance and features a miniaturized package size of 0402 or 0603.27-03-2026 -
Vishay ILHB Automotive Multilayer Chip Ferrite BeadsDesigned for effective noise suppression in compact electronic circuits.26-03-2026 -