Same Sky 5mm Pin Pitch Buzzers

Same Sky 5mm Pin Pitch Buzzers feature a rated frequency of 2048Hz or 4096Hz and through-hole style. These round devices are washable and come in three size options: 12mm x 12mm x 9mm, 16mm x 12mm x 9mm, and 16mm x 16mm x 12mm. The series offers a 5mm pin pitch, 90dB sound pressure, and a rated voltage range of 3Vo-p to 12Vo-p (typical). Same Sky 5mm Pin Pitch Buzzers are RoHS compliant.

Features

  • Round design
  • Through-hole style
  • Washable
  • RoHS compliant

Specifications

  • 5mm pin pitch
  • Rated frequency
    • 2048Hz (CMT-1209 and CMT-1612)
    • 4096Hz (CMT-1209H)
  • 90dB sound pressure
  • 3Vo-p to 12Vo-p rated voltage (typical)
  • 65mA current consumption
  • Dimensions (L x W X H)
    • 12mm x 12mm x 9mm (CMT-1209)
    • 16mm x 12mm x 9mm (CMT-1209H)
    • 16mm x 16mm x 12mm (CMT-1612)

Application Circuit

Application Circuit Diagram - Same Sky 5mm Pin Pitch Buzzers
Published: 2024-06-18 | Updated: 2024-09-24