Murata Electronics Type ABZ LoRa Modules
Murata Type ABZ LoRa Modules are compact low-power wide-area network (LPWAN) wireless modules that support the LoRaWAN long-range wireless protocol. The modules measure just 12.5x11.6x1.76 mm and are housed in metal shielded packages. The modules include a Semtech SX1276 ultra-long-range spread-spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex M0+ 32-bit microcontroller (MCU).Murata has joined the LoRa Alliance™, a non-profit association of members who believe that the Internet of Things era is now. Murata has worked to design a cost-effective, small form factor LoRaWAN module capable of supporting a wide range of sensors. This new wireless module should help increase the adoption of the LoRaWAN platform worldwide and make it the standard for LPWANs supporting low-power IoT applications.
Features
- Integrated TCXO with robust low-drift thermal characteristics provides an accurate clock source for the RF transceiver
- An ADC and up to 18 GPIOs provide plenty of flexibility for connecting sensors, switches and status LEDs
- Pre-certified radio regulatory approvals for operating in the 868 and 915MHz industrial, scientific and medical (ISM) spectrum in most geographical regions of the world
- The module is powered from a 2.2 to 3.6VDC supply
- MCU includes 192kB Flash and 20kB RAM
- Normal output power is +14dBm but a PA boost function can be selected to increase RF output to + 20dBm for long-range applications
- Communication with the module can be achieved via UART, SPI, or I2C peripheral interfaces
- An optional STSAFE secure element can be incorporated into the MCU to enhance the network security capabilities
- Operating temperature: -40 + 85°C
Applications
- Smart metering
- Wearables
- Tracking
- M2M and Internet of Things (IoT) edge nodes
Block Diagram
WHAT IS "LoRa" and "LoRaWAN"?
LoRa is short for "long-range". It is the physical-layer (PHY) which enables extremely long-range communication with optimised energy efficiency and a robust signal.
LoRaWAN, also known as LPWAN, stands for low-power, wide-area network. It is the global de-factor standard for the Internet of Things (IoT).
LoRaWAN is the foundation of the LoRa Alliance.
Block Diagram
Key Features of LoRa Technology and the LoRaWAN Protocol
GEOLOCATION
Enables GPS-free, low-power tracking applications
LOW COST
Reduces costs in three ways: infrastructure investment, operating expenses and end-node sensors
STANDARDISED
Improved global interoperability speeds adoption and roll-out of LoRaWAN-based networks and IoT applications
LOW POWER
Protocol designed specifically for low power consumption extending battery lifetime to up to 20 years
LONG RANGE
Single base station provides deep penetration in dense urban/indoor regions, and also connects rural areas up to 30 miles away
SECURE
Embedded end-to-end AES128 encryption
HIGH CAPACITY
Supports millions of messages per base station, ideal for public network operators serving many customers
Block Diagram