- Home
- NEWEST Products
- New by Manufacturer
- Murata
- Smart Appliances - Murata
Murata Smart Appliances
Murata Smart Appliances help designers create energy-saving, environment, and health-compatible electrical home appliances. These appliances include low-loss, long-life ceramic capacitors and high-efficiency power supply modules to reduce power consumption. The smart appliances are designed with an Ionizer module that delivers air purification technology. These appliances also use an Ozonizer module for deodorization, sterilization, and maintaining the freshness and nutrition features of food products. The smart appliances also include sensors, wireless communications modules, and peripheral microcomputer parts.Block Diagram
Wireless Module/RF
Murata Type 1YN Wi-Fi®+BLUETOOTH® Module
Based on Infineon CYW43439 combo chipset designed for size- and power-sensitive applications.
Murata Type 1GC Wireless Module
Based on the Infineon CYW43907 chipset supporting Wi-Fi® 802.11a/b/g/n up to 150Mbps PHY data rate.
Murata uSD-M.2 Adapter Kit
Allows customised Wi-Fi and Bluetooth for NXP's i.MX Platforms..
Murata Type 1SJ Integrated LoRaWAN® Modem
Features ease of integration for LoRaWAN® Internet of Things (IoT) devices and applications.
Murata Type 1XA WLAN+BLUETOOTH® Combo Module
Supports Wi-Fi 802.11a/b/g/n/ac 2x2 MIMO RSDB & BLUETOOTH® 5.2 BR/EDR/LE based on Infineon CYW54591.
Murata Type 1MW BLUETOOTH®+Wi-Fi® Module
Shielded ultra-small dual-band Wi-Fi 11a/b/g/n/ac & BLUETOOTH 4.2 module based on Infineon CYW43455.
Murata Electronics Type ABZ LoRa Modules
Low-power wide-area network wireless modules that support the LoRaWAN long-range wireless protocol.
Murata Type ABR Wi-Fi® 11b/g/n+MCU Module
Integrated PCB antenna, based on NXP 88MW320 wireless microcontroller, supports the Matter protocol.
Murata MY Series UltraBK™ 4A/6A DC/DC Converter Modules
High-efficiency integrated power solutions that combine a 4A or 6A DC/DC converter with components.
Murata Electronics Wireless Modules & Software
Provides solutions for wearable computing, intelligent homes, smart vehicles, M2M, and more.
Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module
UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components.
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Murata LDB Chip Multilayer Hybrid Baluns
Constructed with a copper conductor and ceramic material, ideal for high-frequency applications.
Murata MM Microwave Coaxial Connectors
Small in size with 50Ω nominal impedance and 500MΩ minimum insulation resistance.
Murata Type 2FR Hostless Tri-Radio Module
Tri-Radio Module is highly integrated while based on the NXP RW612 Wireless MCU.
Murata Type 2GF W-LAN+BLUETOOTH® Combo Module
Shielded ultra-small dual band Wi-Fi® 11a/b/g/n/ac+BLUETOOTH® 5.4 module for the Internet of Things.
Murata Type 2DK UWB/BLUETOOTH® LE Combo Module
Type 2DK all-in-one UWB + BLUETOOTH LE combo module with low power consumption.
Sensors
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Murata Electronics IRA Series Pyroelectric Infrared Sensors
High sensitivity and reliable performance due to ceramic technology and hybrid IC technique.
Murata Thermistors
Temperature detection devices, for inrush current protection, and temperature compensation.
Power
Murata BAC3S 3W Regulated Single Output AC/DC Converters
3W, 85VAC to 264VAC/120VDC to 370VDC input range with 5V, 12V, and 24V single regulated outputs.
Murata BAC05 5W Regulated Single Output AC/DC Converters
5W, 85VAC to 264VAC/120VDC to 370VDC input range with 5V, 12V, and 24V single regulated outputs.
Murata Electronics PicoBK™ MYRG DC/DC Converters
Offers a 2.5V to 6V input voltage range, 500mA to 2A output current, and up to 94% efficiency.
Murata Electronics MYRBP-WD/WE/BD/BE Step-Up Mini DC/DC Converters
0.65V to 6V operating voltage range, 3MHz oscillation frequency, and 2mm x 2.5mm package size.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Capacitors
Murata Electronics GRM High Voltage Ceramic Capacitors
Offers a voltage range from 250V to 3.15kV and is ideal for use on diode-snubber circuits.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics ECAS Polymer Aluminum Electrolytic Capacitors
Low ESR (4.5mΩ to 70mΩ) & high capacitance (6.8µF to 470µF with rated voltages from 2VDC to 25VDC).
Murata KCM & KRM Metal Terminal Capacitors
Offers increased thermal and mechanical stress reliability, stack two MLCCs to save space.
Murata Electronics DE6 Class X1/Y2 Capacitors
Certified for automobile systems, including power trains & safety equipment, 100pF to 4700pF, 300V.
EMI
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata Electronics LQM Fixed Inductors
Wide range of current ratings, inductance values, and sizes in a magnetically shielded structure.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata BNX EMI Network Filters
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
Murata Electronics NFA LC Combined Chip EMI Filters
Provides four circuits in one package with a nominal cutoff frequency range of 50MHz to 480MHz.
Murata Electronics NFE Feed-Through Chip EMI Filters
T-type circuit filters with 22pF to 4700pF capacitance range and 25VDC to 50VDC rated voltage.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
RFID Modules
Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules
Small-sized HF band RFID IC with an embedded antenna.
Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tag
Tag that is designed to work on metal surfaces and to operate over the entire UHF frequency band.
Evaluation Kits
Murata Type 2FR Evaluation Kit
Provides a proven design to evaluate the Type 2FR module with 3 radios: Wi-Fi, BLE, & 802.15.4.
Murata LBAD0XX1SC-DM-EVK-B Type 1SC Evaluation Kit
Includes a Type 1SC evaluation board, two mini USB cables, and a quick start guide.
- Murata