Marktech Optoelectronics

Marktech Optoelectronics is a privately-held, VOSB-certified, leading designer and manufacturer of optoelectronics components and assemblies, including UV, visible, near-infrared, and short-wave infrared (SWIR) emitters, detectors, InP epiwafers, and other materials.
-
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.10-04-2026 -
Marktech Optoelectronics MTSM340UV UV LEDs340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.16-01-2026 -
Marktech Optoelectronics MT03 Silicon PhotodiodesSpectral sensitivity wavelength ranging from 250nm to 1100nm, in a hermetic TO-5 metal can package.09-06-2025 -
Marktech Optoelectronics MTE2x MWIR Infrared EmittersFeature 90° half-intensity beam angle, high reliability, and 5V reverse voltage.05-05-2025 -
Marktech Optoelectronics MTSM2350x/MTSM2550x Ultravoilet EmittersPowerful deep and far UV-C emitting device with silanna safety and ESD protection.15-11-2024 -
Marktech Optoelectronics MTE2350x/MTE2550x Ultraviolet EmittersDesigned for applications requiring high radiant power and accuracy in a TO-39 package.20-05-2024 -
Marktech Optoelectronics UVC LEDs & StarboardsPowerful far UV-C emitting devices with 235nm and 255nm peak wavelengths.10-05-2024 -
Marktech Optoelectronics MTSMx Visible EmittersFeatures high reliability, high output power, and a hermetically sealed package.13-02-2024 -
Marktech Optoelectronics MTE5901x Visible EmittersDesigned for applications requiring high output power and offers 600nm peak emission wavelength.25-01-2024 -
Marktech Optoelectronics MTSM PIN PhotodiodesHigh-speed InGaAs PIN photodiodes are designed with high sensitivity and reliability.09-06-2023 -
Marktech Optoelectronics MTPD PIN PhotodiodesDesigned with high sensitivity and reliability and operate at a spectral range of 600nm to 2600nm.09-06-2023 -
Marktech Optoelectronics High-Speed InGaAs PIN Photodiode PhotodetectorsAre a high-sensitivity and high-reliability product series.30-12-2022