EPC Space EPC7019GC Rad-Hard eGaN® Power Switching HEMT
EPC Space EPC7019GC Radiation-Hardened (Rad-Hard) Enhancement Mode Gallium Nitride (eGaN®) Power Switching High-Electron-Mobility Transistor (HEMT) is a 40V, 90A transistor optimized for space and high-reliability systems. The device features exceptionally high electron mobility and a low temperature coefficient. The EPC Space EPC7019GC delivers an ultra-low 4.5mΩ on-resistance, low gate charge, and fast switching performance. The radiation-hardened eGaN technology provides immunity to total ionizing dose effects and supports high-efficiency power conversion in satellites, avionics, deep-space probes, and rad-hard DC-DC converters.
Features
- Ultra-low QG for high efficiency
- Logic level
- Lightweight
- Compact hermetic package with dual gate
- Source sense pin
- Total ionizing dose LDR/HDR immune
Applications
- Satellites and avionics
- Deep space probes
- High-speed rad-hard DC-DC conversion
- Rad-hard motor controllers
- Nuclear facilities
Specifications
- 40V maximum drain-to-source voltage
- 0.8V to 2.5V gate-to-source threshold voltage
- 0.4mA to 0.8mA maximum drain-to-source leakage range
- Gate-to-source leakage
- 0.6mA to 1mA maximum forward range
- 0.5mA maximum reverse
- 4.5mΩ maximum drain-to-source resistance, 3.7mΩ typical
- 3V maximum source-to-drain forward voltage, 2V typical
- 3700pF maximum input capacitance, 2830pF typical
- 2200pF maximum output capacitance, 1660pF typical
- 38pF maximum reverse transfer capacitance, 35pF typical
- Effective output capacitance
- 2130pF typical energy-related
- 2540pF typical time-related
- 27nC maximum total gate charge, 22nC typical
- 11nC maximum gate-to-source charge, 9.1nC typical
- 15nC maximum gate-to-drain charge, 3.4pC typical
- Thermal resistance
- 45°C/W junction-to-ambient
- 1.84°C/W junction-to-case
- -55°C to +150°C operating junction temperature
- +260°C maximum package mounting surface temperature
- 0.170g in weight
Package Connections
Dimensions
Published: 2026-11-16
| Updated: 2026-11-19