EPC Space EPC7014UBC Rad-Hard eGaN® Power Switching HEMT
EPC Space EPC7014UBC Radiation-Hardened (Rad-Hard) Enhancement Mode Gallium Nitride (eGaN®) Power Switching High-Electron-Mobility Transistor (HEMT) is a 60V transistor designed for space and other high-reliability environments. EPC7014UBC features ultra-low gate charge and fast switching for efficient power conversion. The eGaN architecture delivers low RDS(on), high power density, and improved reliability without wire bonds. The device is immune to severe radiation effects and supports satellite power systems, avionics, and rad-hard DC-DC converters.
Features
- Ultra-low QG for high efficiency
- Logic level
- Lightweight
- No wire bond for higher reliability and low inductance
- Total ionizing dose LDR/HDR immune
- Single Event Effect (SEE) Hardened – SEE immunity for LET of 83.2MeV/(mg/cm2) in Si with VDS up to 100% of rated breakdown
- Neutron – maintains pre-rad specification for up to 4 x 1015 Neutrons/cm2
Applications
- Commercial satellite EPS and avionics
- Deep space probes
- High-speed rad-hard DC-DC conversion
- Rad-hard motor controllers
- Nuclear facilities
Specifications
- 60V maximum drain-to-source voltage
- 1A maximum continuous drain current
- 4A maximum single-pulse drain current
- +6V/-4V maximum gate-to-source voltage
- 0.8V to 2.5V gate-to-source threshold voltage
- 100μA to 180μA maximum drain-to-source leakage range
- Gate-to-source leakage
- 600μA maximum forward
- 100μA maximum reverse
- 580mΩ maximum drain-to-source resistance, 340mΩ typical
- 3.5V maximum source-to-drain forward voltage, 2.5V typical
- 28pF maximum input capacitance, 18pF typical
- 30pF maximum output capacitance, 17pF typical
- 2pF maximum reverse transfer capacitance, 0.1pF typical
- 12.6Ω typical gate resistance
- 175pC maximum total gate charge, 142pC typical
- 46pC maximum gate-to-source charge, 20pC typical
- 40pC maximum gate-to-drain charge, 30pC typical
- Thermal resistance
- 200°C/W junction-to-ambient
- 62.9°C/W junction-to-case
- -55°C to +150°C operating junction temperature
- +260°C maximum package mounting surface temperature
- 0.058g in weight
Package Connections
Dimensions
Published: 2026-11-16
| Updated: 2026-11-19