RS-232 Interface IC

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN INDEL
1.970Expected 22/03/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-28 ICL3241 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV 1MBPS E-DWN
1.266Expected 05/02/2027
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV 1MBPS E-DW
4.000Expected 08/03/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-28 ICL3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX -4 0+85 TRANS 16LD 5X5
1.250On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT QFN-16 ISL3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD TSSOP
1.480Expected 31/03/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /3R 15KV SHTDWN 24LD
2.476Expected 27/11/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 ISL83387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
268Expected 01/10/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
1.339On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM
936Expected 19/03/2027
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV 24SSOP COM 3.000Factory Stock Available
Min.: 2.000
Mult.: 1.000
: 1.000

SMD/SMT SSOP-24 ICL3207E Transceiver 500 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN IND 500Factory Stock Available
Min.: 1
Mult.: 1
: 250

ICL3223 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R E-DWN IND 5.698Factory Stock Available
Min.: 1.540
Mult.: 385

SMD/SMT SSOP-16 ICL3226 Transceiver 500 kb/s 1 Driver 1 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM 3.003Factory Stock Available
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R AUTODWN 28 COM 6.000Factory Stock Available
Min.: 2.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-28 ICL3243 Transceiver 500 kb/s 1 Driver 5 Receiver 5.5 V 3 V 1 mA 0 C + 70 C ESD Protection Reel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM 40.000Factory Stock Available
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 1MBPS E-DWN COM 2.538Factory Stock Available
Min.: 1.410
Mult.: 705

SMD/SMT SSOP-28 ICL3245 Transceiver 1 Mb/s 1 Driver 5 Receiver 5.5 V 3 V 1 mA 0 C + 70 C ESD Protection Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 1MBPS E-DWN 5.000Factory Stock Available
Min.: 2.000
Mult.: 1.000
: 1.000

SMD/SMT SSOP-28 ICL3245 Transceiver 1 Mb/s 1 Driver 5 Receiver 5.5 V 3 V 1 mA 0 C + 70 C ESD Protection Reel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV 1MBPS E-DWN 32QFN IN 6.000Factory Stock Available
Min.: 6.000
Mult.: 6.000
: 6.000

SMD/SMT QFN-EP-32 ISL4245E Transceiver 2 Mb/s 1 Driver 5 Receiver 5.5 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Reel
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 25 mA, 38 mA - 40 C + 85 C Without ESD Protection Reel
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-GD75323DWR A 595 A 595-GD75323DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 25

SMD/SMT SOIC-20 GD75323 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD75323DW Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-20 GD75323 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA, 32 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX213CDW Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-28 MAX213 120 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V 20 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-MAX3223IDWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube