Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 3.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator 7.572In Stock
36,78 kr.
28,05 kr.
25,14 kr.
23,35 kr.
Min.: 1
Mult.: 1
Si866x SMD/SMT SOIC-Wide-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 11.844In Stock
Cut Tape
18,58 kr.
13,88 kr.
12,61 kr.
11,34 kr.
Reel
9,92 kr.
Min.: 1
Mult.: 1
: 1.000
Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 394In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,45 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT PG-DSO-66-8 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 985In Stock
Cut Tape
14,77 kr.
10,97 kr.
10,00 kr.
8,95 kr.
Reel
7,83 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT PG-DSO-66-8 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 259In Stock
1.000Expected 26/11/2026
Cut Tape
15,82 kr.
12,16 kr.
11,19 kr.
10,52 kr.
Reel
8,95 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT PG-DSO-33-16 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators MICROELECTRONIC RELAYS 521In Stock
Cut Tape
15,96 kr.
12,16 kr.
11,12 kr.
9,92 kr.
Reel
8,58 kr.
Min.: 1
Mult.: 1
: 1.000
SMD/SMT PG-DSO-33-16 1 Channel Unidirectional 5700 Vrms 3.5 V 2.85 V 16 mA 20 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 2.117In Stock
Cut Tape
15,22 kr.
11,26 kr.
10,29 kr.
9,18 kr.
Reel
8,06 kr.
Min.: 1
Mult.: 1
: 2.500
SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 1.397In Stock
Cut Tape
15,74 kr.
11,49 kr.
10,89 kr.
9,10 kr.
Reel
6,99 kr.
Min.: 1
Mult.: 1
: 1.500
SMD/SMT PG-DSO-Wide-16 4 Channel 40 Mb/s 5700 Vrms 26 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER 2.945In Stock
Cut Tape
14,55 kr.
10,89 kr.
10,37 kr.
8,80 kr.
Reel
8,13 kr.
Min.: 1
Mult.: 1
: 1.500
SMD/SMT PG-DSO-Wide-16 4 Channel 40 Mb/s 5700 Vrms 26 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C.
335In Stock
90,71 kr.
71,54 kr.
64,08 kr.
60,35 kr.
Min.: 1
Mult.: 1
ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators Isolated 2/2 Transceiver
855In Stock
203,66 kr.
163,30 kr.
151,07 kr.
141,52 kr.
Min.: 1
Mult.: 1
ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator
255In Stock
182,17 kr.
146,89 kr.
130,92 kr.
126,82 kr.
Min.: 1
Mult.: 1
ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator
408In Stock
350,77 kr.
286,69 kr.
270,65 kr.
263,11 kr.
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 4 Channel Unidirectional 2.5 Gb/s 5700 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 140 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS
137In Stock
140,99 kr.
112,72 kr.
105,63 kr.
97,88 kr.
Min.: 1
Mult.: 1
ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO
33.732In Stock
Cut Tape
33,20 kr.
25,29 kr.
23,28 kr.
21,26 kr.
Reel
18,05 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator
2.219In Stock
16,19 kr.
12,01 kr.
9,85 kr.
9,40 kr.
Min.: 1
Mult.: 1
ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 1Txr1Rxr
186In Stock
Cut Tape
80,87 kr.
63,34 kr.
58,93 kr.
54,16 kr.
Min.: 1
Mult.: 1
ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V
1.194In Stock
58,71 kr.
45,58 kr.
38,79 kr.
37,37 kr.
Min.: 1
Mult.: 1
ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
1.173In Stock
Cut Tape
31,63 kr.
24,10 kr.
22,23 kr.
20,07 kr.
Reel
17,83 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
906In Stock
Cut Tape
31,85 kr.
24,10 kr.
22,08 kr.
19,92 kr.
Min.: 1
Mult.: 1
ADUM1253 SMD/SMT MSOP-8 2 Channel Bidirectional 2500 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
599In Stock
Cut Tape
31,85 kr.
24,10 kr.
22,08 kr.
19,92 kr.
19,25 kr.
16,26 kr.
Min.: 1
Mult.: 1
ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output
2.492In Stock
24,92 kr.
18,58 kr.
17,01 kr.
15,14 kr.
Min.: 1
Mult.: 1
ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output
14.897In Stock
Cut Tape
24,92 kr.
18,58 kr.
17,01 kr.
15,74 kr.
Reel
13,35 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS
481In Stock
47,00 kr.
36,33 kr.
32,15 kr.
29,99 kr.
Min.: 1
Mult.: 1
ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS
4.362In Stock
1.000On Order
Cut Tape
47,15 kr.
36,33 kr.
33,64 kr.
30,66 kr.
30,51 kr.
Reel
25,89 kr.
Min.: 1
Mult.: 1
: 1.000
ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel