PIC16F677 Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 1.317In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP 389In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F677 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 19.650In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F677 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 719In Stock
2.280Expected 31/08/2026
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 2.372In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 3.5 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 1.507In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F677 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O 364In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 71In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O 185In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F677 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 540In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F677 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC16 3 kB 128 B QFN-20 20 MHz 10 bit 17 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F677 Reel