32-bit Microcontrollers - MCU

 32-bit Microcontrollers - MCU
32-bit Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many 32-bit microcontroller manufacturers including Microchip, NXP, Renesas, Texas Instruments & more. Please view our large selection of 32-bit microcontrollers below.
Results: 10.681
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP100 112In Stock
90On Order
47,52 kr.
36,63 kr.
31,11 kr.
31,03 kr.
Min.: 1
Mult.: 1
RX261 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFN48 3.328In Stock
52,97 kr.
37,37 kr.
35,58 kr.
30,96 kr.
Min.: 1
Mult.: 1
RX261 SMD/SMT HWQFN-48 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 37 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 256K/64K QFP100 79In Stock
54,61 kr.
42,30 kr.
35,96 kr.
34,91 kr.
Min.: 1
Mult.: 1
RX26T SMD/SMT LFQFP-100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP64 319In Stock
50,95 kr.
39,39 kr.
36,40 kr.
36,33 kr.
Min.: 1
Mult.: 1
RX26T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 512K/64K QFP100 47In Stock
60,28 kr.
46,85 kr.
39,99 kr.
39,91 kr.
Min.: 1
Mult.: 1
RX26T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 24QFN 125C 346In Stock
17,75 kr.
13,20 kr.
12,16 kr.
10,82 kr.
Min.: 1
Mult.: 1
R9A02G021 SMD/SMT QFN-24 RISC-V 128 kB 16 kB 32 bit 12 bit 48 MHz 18 I/O 1.6 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 709In Stock
Cut Tape
112,87 kr.
88,85 kr.
80,87 kr.
76,32 kr.
Reel
70,05 kr.
Min.: 1
Mult.: 1
: 1.000
SPC584B70E3 SMD/SMT eTQFP-100 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 188In Stock
Cut Tape
323,99 kr.
263,93 kr.
240,06 kr.
232,45 kr.
Reel
200,08 kr.
Min.: 1
Mult.: 1
: 800
SPC58NH92C5 SMD/SMT FPBGA-386 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 128KB, 144LQFP 85deg. Green 894In Stock
Cut Tape
72,66 kr.
70,12 kr.
Reel
59,75 kr.
Min.: 1
Mult.: 1
: 800
AT32UC3A0 SMD/SMT LQFP-144 AVR 128 kB 32 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144LQFP Ind 335In Stock
480Expected 11/11/2026
102,80 kr.
93,40 kr.
84,60 kr.
Min.: 1
Mult.: 1
AT32UC3A3 SMD/SMT LQFP-144 AVR 256 kB 128 kB 32 bit 10 bit 84 MHz 110 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 685In Stock
Cut Tape
72,66 kr.
70,20 kr.
Reel
59,83 kr.
Min.: 1
Mult.: 1
: 1.500
AT32UC3B0 SMD/SMT TQFP-64 AVR 512 kB 96 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 529In Stock
71,69 kr.
65,05 kr.
59,01 kr.
Min.: 1
Mult.: 1
AT32UC3B0 SMD/SMT QFN-64 AVR 512 kB 96 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-bit 64KB Flash 820In Stock
43,34 kr.
39,39 kr.
35,58 kr.
Min.: 1
Mult.: 1
AT32UC3B0 SMD/SMT QFN-64 AVR 64 kB 16 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 712In Stock
1.000Expected 05/01/2027
55,35 kr.
50,28 kr.
45,58 kr.
Min.: 1
Mult.: 1
AT32UC3B1 SMD/SMT TQFP-48 AVR 256 kB 32 kB 32 bit 10 bit 60 MHz 28 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 353In Stock
180Expected 09/11/2026
106,98 kr.
97,28 kr.
88,10 kr.
Min.: 1
Mult.: 1
AT32UC3C0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 609In Stock
Cut Tape
79,82 kr.
77,14 kr.
Reel
65,80 kr.
Min.: 1
Mult.: 1
: 1.500
AT32UC3C2 AVR 256 kB 64 kB 32 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 337In Stock
800Expected 10/12/2026
78,55 kr.
71,32 kr.
64,60 kr.
Min.: 1
Mult.: 1
AT32UC3C2 SMD/SMT TQFP-64 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 350In Stock
Cut Tape
94,07 kr.
90,86 kr.
Reel
77,29 kr.
Min.: 1
Mult.: 1
: 1.500
AT32UC3C2 AVR 512 kB 64 kB 32 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3L-256KB Fl 48QFP 85C Grn 221In Stock
64,38 kr.
58,64 kr.
53,04 kr.
Min.: 1
Mult.: 1
UC3 L SMD/SMT AVR 256 kB 32 kB 32 bit 12 bit 50 MHz 51 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 237In Stock
104,29 kr.
95,56 kr.
86,61 kr.
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 144Pin, USB-HS, ENET, CAN, SQI 611In Stock
114,73 kr.
105,19 kr.
95,34 kr.
Min.: 1
Mult.: 1
PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 434In Stock
47,07 kr.
43,12 kr.
39,02 kr.
Min.: 1
Mult.: 1
SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 976In Stock
Cut Tape
74,97 kr.
72,96 kr.
Reel
62,29 kr.
Min.: 1
Mult.: 1
: 1.200
SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 311In Stock
700Expected 15/02/2027
Cut Tape
169,79 kr.
165,31 kr.
Reel
165,31 kr.
Min.: 1
Mult.: 1
: 700
PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 484In Stock
1.280On Order
64,60 kr.
59,31 kr.
53,79 kr.
Min.: 1
Mult.: 1
SMD/SMT MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Tray