FJ8071505204501S RMJ6

Intel
607-71505204501SRMJ6
FJ8071505204501S RMJ6

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-1370P Processor (24M Cache, up to 5.20 GHz) FC-BGA16F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Core i7-1370P
64 bit
14 Core
5.2 GHz
24 MB
20 Thread
28 W
96 GB
DDR4-3200, DDR5-5600, LPDDR4-4267, LPDDR5-6400
Intel Core i7
Raptor Lake
i7-1370P
Non-Embedded
Tray
Brand: Intel
Product Type: CPU - Central Processing Units
Series: I7-1370P
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5.2 GHz
Part # Aliases: 99C6Z8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310045
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.571,41 kr. 4.571,41 kr.