Power Transformers - Industrial

Results: 12.595
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Eaton Electrical Power Transformers - Industrial 100 VA Type MTE Control Transformer 2In Stock
2.570,64 kr.
2.070,00 kr.
Min.: 1
Mult.: 1
Control Transformers
ABB Power Transformers - Industrial 1C,1.5KVA,120X240-16/32,115C,3R,BB,QB 1In Stock
13.161,68 kr.
Min.: 1
Mult.: 1
Tripp Lite Power Transformers - Industrial IS1000HGDV
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
2Expected 20/11/2026
7.440,23 kr.
Min.: 1
Mult.: 1
1 kW 5.13 in 11.81 in Chassis Medical-Grade
Tripp Lite Power Transformers - Industrial IS300HGDV
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4In Stock
5.819,47 kr.
Min.: 1
Mult.: 1
Isolation Transformers 300 W 4.53 in 5.91 in 7.87 in Medical-Grade
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 250VA 11In Stock
1.179,35 kr.
997,92 kr.
986,44 kr.
Min.: 1
Mult.: 1
250 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial HIGH POWER INTL 1250VA
Due to size or weight of the product, your shipping charge may increase.
19In Stock
4.097,03 kr.
Min.: 1
Mult.: 1
7.06 in 6.1 in HPI
Tripp Lite Power Transformers - Industrial IS600HGDV
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4In Stock
5On Order
6.609,86 kr.
Min.: 1
Mult.: 1
600 W 115 V to 230 V Chassis Mount 4.33 in 7.87 in 9.84 in Isolation Transformer Medical-Grade
Tripp Lite Power Transformers - Industrial IS1800HGDV
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
11.376,87 kr.
Min.: 1
Mult.: 1
1.8 kW 5.51 in 11.81 in 13.78 in Chassis Isolation Transformer Medical-Grade
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 99In Stock
160,17 kr.
154,20 kr.
126,15 kr.
120,48 kr.
Min.: 1
Mult.: 1
30 VA 115 VAC, 230 VAC 10 V CT Chassis 3 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial HIGH POWER INT'L 2.0KVA
Due to size or weight of the product, your shipping charge may increase.
4In Stock
5.075,71 kr.
Min.: 1
Mult.: 1
2.75 kVA 100 VAC, 115 VAC, 215 VAC, 230 VAC 115 V/230 V Chassis 12 A/24 A Dual Primary Winding Dual Secondary Winding 7.5 in 149.7 mm 6.56 in Screw High Power International Transformer HPI
Tripp Lite Power Transformers - Industrial 500W ISOL TRANSFRMR
Mouser does not presently sell this product in your region.
No
Standard
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 80V
Due to size or weight of the product, your shipping charge may increase.
6In Stock
3.443,31 kr.
Min.: 1
Mult.: 1
2 kVA 115 VAC, 230 VAC 80 V CT/40 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MICRO PROCESS DMPC 60In Stock
25Expected 13/11/2026
184,49 kr.
179,26 kr.
156,51 kr.
143,61 kr.
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 5 V/12 V Chassis 210 mA/1.75 A Dual Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Triple Output Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 105In Stock
128,01 kr.
115,33 kr.
110,63 kr.
89,74 kr.
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 28 V CT Chassis 420 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 400VA 13In Stock
1.324,60 kr.
1.324,15 kr.
Min.: 1
Mult.: 1
400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 1.7 A/3.4 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,3000VA,240/480-120V, 2In Stock
11.960,92 kr.
Min.: 1
Mult.: 1
Control Transformers 3000 VA 480 VAC 120 VAC 7.11 in 9 in 8.67 in Screw Class MT
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 5 156In Stock
159,72 kr.
143,83 kr.
138,16 kr.
107,65 kr.
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 24 V CT Chassis 500 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,230/460-115V 50VA 5In Stock
3.112,09 kr.
Min.: 1
Mult.: 1
Control Transformers 480 VAC 120 VAC 3.64 in 3 in 4 in Screw Class KT
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE DP 5 W/LEADS 122In Stock
128,09 kr.
115,41 kr.
110,71 kr.
98,02 kr.
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 16 V CT Chassis 800 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER MUL-PUR INTL 400VA 14In Stock
1.250,74 kr.
1.208,67 kr.
Min.: 1
Mult.: 1
400 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 48 V CT/24 V Chassis 8.3 A/16.7 A Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 8 W/LEADS 46In Stock
280,12 kr.
260,06 kr.
231,33 kr.
Min.: 1
Mult.: 1
100 VA 115 VAC 28 V CT Chassis 3.6 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 13In Stock
1.634,11 kr.
1.476,11 kr.
Min.: 1
Mult.: 1
500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 2.3 A/4.6 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V
Due to size or weight of the product, your shipping charge may increase.
4In Stock
4.156,49 kr.
Min.: 1
Mult.: 1
2.4 kVA 115 VAC, 230 VAC 24 V CT/12 V CT Chassis 100 A/200 A Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRAN TWO-FOR-ONE 8 W/LEADS 53In Stock
271,25 kr.
244,02 kr.
233,87 kr.
231,33 kr.
Min.: 1
Mult.: 1
100 VA 115 VAC 24 V CT Chassis 4 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU
Due to size or weight of the product, your shipping charge may increase.
8In Stock
13.505,66 kr.
Min.: 1
Mult.: 1
10 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 41 A/82 A Dual Primary Winding Dual Secondary Winding 228.6 mm 330.2 mm 203.2 mm Screw DU/SU