F16 Series Power Transformers - Board Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98In Stock
Min.: 1
Mult.: 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.070A UL/cUL 115V SPLIT PACK PCB MOUNT/F16-070 84In Stock
Min.: 1
Mult.: 1

115 VAC 16 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 70 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-070-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL 115V PCB MOUNT/F16-150 69In Stock
Min.: 1
Mult.: 1

115 VAC 16 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 150 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-150-C2 1In Stock
80On Order
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.400A UL/cUL 115V PCB MOUNT/F16-400 92In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F16-800 13In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 1.25A UL/cUL 115V PCB MOUNT/F16-1250 7Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 16 V 20 VA 1.25 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 800 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-800-C2 3Factory Stock Available
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 1250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-1250-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 2250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-2250-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 2.25 A/4.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 400 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-400-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F16