IsoMOV Varistors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1.919In Stock
18,87 kr.
9,40 kr.
7,68 kr.
7,61 kr.
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2.930In Stock
15,82 kr.
8,28 kr.
7,61 kr.
6,34 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 420Vrms Bulk In-Line 5.051In Stock
16,71 kr.
8,28 kr.
7,61 kr.
6,34 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Bulk In-Line 2.334In Stock
11,71 kr.
6,93 kr.
6,03 kr.
5,75 kr.
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Reel In-Line 14.473In Stock
Cut Tape
14,62 kr.
9,10 kr.
6,74 kr.
6,27 kr.
Reel
5,54 kr.
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 250Vrms Bulk In-Line 1.458In Stock
16,49 kr.
8,28 kr.
7,61 kr.
6,34 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3.139In Stock
11,64 kr.
7,45 kr.
6,27 kr.
6,11 kr.
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel In-Line 10.916In Stock
Cut Tape
14,62 kr.
9,10 kr.
6,74 kr.
6,27 kr.
Reel
5,54 kr.
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3.382In Stock
Cut Tape
15,44 kr.
8,28 kr.
7,45 kr.
Reel
5,77 kr.
5,44 kr.
Min.: 1
Mult.: 1
: 300
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 230Vrms Reel In-Line 9.093In Stock
Cut Tape
16,86 kr.
8,28 kr.
7,45 kr.
5,35 kr.
Reel
5,16 kr.
Min.: 1
Mult.: 1
: 400
IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 250Vrms Bulk In-Line 4.265In Stock
14,55 kr.
7,06 kr.
6,31 kr.
6,27 kr.
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Bulk In-Line 3.939In Stock
14,17 kr.
7,53 kr.
6,20 kr.
5,94 kr.
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Bulk In-Line 3.382In Stock
13,73 kr.
7,06 kr.
6,31 kr.
6,27 kr.
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 275Vrms Bulk In-Line 4.161In Stock
3.300Expected 07/01/2027
14,92 kr.
8,28 kr.
7,61 kr.
6,34 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 555Vrms Bulk In-Line 6.785In Stock
2.300Expected 11/01/2027
15,67 kr.
8,28 kr.
7,91 kr.
6,34 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line 1.583In Stock
19,47 kr.
10,00 kr.
8,13 kr.
8,06 kr.
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 175Vrms Reel Crimped 475In Stock
Cut Tape
14,55 kr.
7,06 kr.
6,31 kr.
6,27 kr.
Reel
4,62 kr.
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs, GDTs PCB Mount Radial 175 VAC 225 VDC 470 V 13.2 mm 6 kA 88 J 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 300Vrms Bulk In-Line 1.267In Stock
5.000Expected 07/01/2027
14,25 kr.
8,50 kr.
6,74 kr.
6,27 kr.
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 175Vrms Bulk In-Line 1.585In Stock
3.000Expected 24/03/2027
16,86 kr.
8,28 kr.
7,38 kr.
5,83 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 175 VAC 225 VDC 470 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 230Vrms Bulk In-Line 88In Stock
3.000Expected 28/12/2026
16,86 kr.
8,28 kr.
6,34 kr.
5,80 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 300Vrms Bulk In-Line 152In Stock
3.000Expected 25/03/2027
16,86 kr.
9,10 kr.
8,28 kr.
6,80 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 320Vrms Bulk In-Line 679In Stock
5.100Expected 07/10/2027
16,86 kr.
8,28 kr.
7,91 kr.
6,21 kr.
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk In-Line 435In Stock
4.400Expected 17/05/2027
15,74 kr.
10,00 kr.
7,98 kr.
7,76 kr.
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk In-Line 479In Stock
19,47 kr.
10,00 kr.
8,13 kr.
8,06 kr.
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk In-Line 1.001In Stock
600Expected 02/03/2027
17,53 kr.
9,40 kr.
7,68 kr.
7,61 kr.
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk