1u Varistors

Results: 21.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 200In Stock
21,86 kr.
13,88 kr.
10,74 kr.
10,00 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 312 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.560In Stock
400Expected 11/01/2027
3,66 kr.
2,27 kr.
1,76 kr.
1,67 kr.
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
Bourns Varistors 20mm Radial Disc-Kinked Leads,Bulk 175In Stock
21,86 kr.
13,88 kr.
10,74 kr.
10,00 kr.
Min.: 1
Mult.: 1
MOV-20D-KC Varistors PCB Mount Through Hole 940 VAC 1.2 kVDC 1.5 kV 2.475 kV 20 mm 6.5 kA 383 J 384 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 4032mm 49.678In Stock
6,86 kr.
5,01 kr.
4,15 kr.
3,98 kr.
Min.: 1
Mult.: 1
CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
TDK Varistors 1206 30V 200A 500pF 103.119In Stock
Cut Tape
1,92 kr.
1,42 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 2.000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 50 8.509In Stock
Cut Tape
19,55 kr.
15,82 kr.
14,47 kr.
13,35 kr.
Reel
12,31 kr.
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 8.024In Stock
6.000Expected 11/11/2026
Cut Tape
11,34 kr.
6,99 kr.
4,80 kr.
Reel
4,80 kr.
3,96 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.404In Stock
Cut Tape
19,55 kr.
14,10 kr.
13,28 kr.
11,34 kr.
Reel
7,68 kr.
Min.: 1
Mult.: 1
: 1.000
MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 3.942In Stock
Cut Tape
13,20 kr.
8,28 kr.
6,08 kr.
Reel
5,68 kr.
5,02 kr.
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 485 VAC 640 VDC 780 V 1.29 kV 23 mm 6.5 kA 255 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V 19.720In Stock
8.000Expected 03/05/2027
Cut Tape
12,76 kr.
8,58 kr.
7,61 kr.
7,25 kr.
Reel
6,61 kr.
Min.: 1
Mult.: 1
: 1.000
VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 6.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 98.261In Stock
Cut Tape
9,25 kr.
4,34 kr.
3,86 kr.
3,01 kr.
Reel
2,71 kr.
Min.: 1
Mult.: 1
: 1.000
V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9.753In Stock
41,55 kr.
31,93 kr.
28,94 kr.
24,84 kr.
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3.6 nF - 40 C + 85 C Bulk
Bourns Varistors ChipGuard 0201 0.05pF 12VDC 27.094In Stock
Cut Tape
3,60 kr.
1,11 kr.
0,85 kr.
0,649 kr.
Reel
0,537 kr.
Min.: 1
Mult.: 1
: 15.000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28.960In Stock
Cut Tape
2,25 kr.
1,25 kr.
1,03 kr.
0,821 kr.
Reel
0,574 kr.
Min.: 1
Mult.: 1
: 15.000
CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 40mm High E 1.694In Stock
169,19 kr.
138,16 kr.
126,22 kr.
119,58 kr.
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 11 nF - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 60mm High E 357In Stock
914,00 kr.
787,03 kr.
784,64 kr.
Min.: 1
Mult.: 1
Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 20V 1200A 470000pF 4.805In Stock
6.000Expected 01/12/2026
33,05 kr.
21,34 kr.
19,10 kr.
16,56 kr.
Min.: 1
Mult.: 1
Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 1.2 kA 12 J 470 nF - 55 C + 125 C Bulk

TDK Varistors 320VAC 10% 25mm SuperioR 1.290In Stock
27,98 kr.
21,41 kr.
19,84 kr.
17,16 kr.
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1.6 nF - 40 C + 105 C Bulk
Bourns Varistors CHIP GUARD 26.824In Stock
Cut Tape
3,92 kr.
2,51 kr.
1,56 kr.
1,07 kr.
Reel
0,634 kr.
Min.: 1
Mult.: 1
: 10.000
MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5.859In Stock
Cut Tape
5,33 kr.
3,40 kr.
2,78 kr.
2,66 kr.
Reel
2,63 kr.
2,22 kr.
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 20VAC 10% 5mm StandarD 13.635In Stock
2,05 kr.
1,25 kr.
0,985 kr.
0,94 kr.
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32.213In Stock
Cut Tape
2,18 kr.
1,33 kr.
1,05 kr.
1,00 kr.
Reel
0,865 kr.
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21.827In Stock
Cut Tape
1,99 kr.
1,31 kr.
1,05 kr.
1,00 kr.
Reel
0,85 kr.
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1.05 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 26.875In Stock
2,05 kr.
1,25 kr.
0,94 kr.
0,903 kr.
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 7mm StandarD 43.727In Stock
1,60 kr.
0,97 kr.
0,761 kr.
0,716 kr.
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk