7X Series Standard Clock Oscillators

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
TXC Corporation Standard Clock Oscillators 27.000MHz 3.3V 50ppm -40C +85C 2.466In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 50.000MHz 3.3V 50ppm -40C +85C 1.987In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 25.000MHz 3.3V50ppm(-10 +70C) 1.825In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 48.000MHz 3.3V50ppm(-10 +70C) 2.632In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 12.000MHz 3.3V50ppm(-10 +70C) 46In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 26.000MHz 3.3V50ppm(-10 +70C) 805In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 19.200MHz 3.3V50ppm(-10 +70C)
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 1.8432MHz 3.3V 50ppm -40C +85C 1In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.8432 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 1.8432MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 1.8432MHz 3.3V50ppm(-10 +70C) Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 10.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 10 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 1MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 1 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 11.2896MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 11.2896 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 12.000MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 12MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 12 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 125MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 11 14.31818MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 11 14.31818MHz 3.3V50ppm(-10 +70C) Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 14.31818MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 14.7456MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 14.7456 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 16MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 16.384MHz 3.3V 50ppm -40 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 16.384 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 9 19.200MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 20.000MHz 3.3V25ppm(-10 +70C) Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel
TXC Corporation Standard Clock Oscillators 20.000MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel